There are no models available for this part yet.
Overview of TMCL475M006EHS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TMCL475M006EHS by Kyocera AVX Components
Part Data Attributes for TMCL475M006EHS by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
10000 mΩ
|
Height
|
0.85 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0002 mA
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.85 mm
|
Alternate Parts for TMCL475M006EHS
This table gives cross-reference parts and alternative options found for TMCL475M006EHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCL475M006EHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSCM0J475MKB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 4.7uF, 0603, | Samsung Electro-Mechanics | TMCL475M006EHS vs TCSCM0J475MKB |
298D475X06R3M4T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TMCL475M006EHS vs 298D475X06R3M4T |
298D475X06R3M2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 4.7 uF, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Sprague | TMCL475M006EHS vs 298D475X06R3M2T |
TACL475M006MTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TMCL475M006EHS vs TACL475M006MTA |
TCSCM0J475MJAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Samsung Electro-Mechanics | TMCL475M006EHS vs TCSCM0J475MJAR |
TBCL475M006CLB9000 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TMCL475M006EHS vs TBCL475M006CLB9000 |
TBCL475M006CBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TMCL475M006EHS vs TBCL475M006CBLC9000 |
TMCL475M6EHR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP, LEAD FREE | Kyocera AVX Components | TMCL475M006EHS vs TMCL475M6EHR |
TBCL475M006CBLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TMCL475M006EHS vs TBCL475M006CBLD9000 |
TACL475M006PTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCL475M006EHS vs TACL475M006PTA |