Part Details for TMC2330AG1C by Fairchild Semiconductor Corporation
Overview of TMC2330AG1C by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMC2330AG1C
TMC2330AG1C CAD Models
TMC2330AG1C Part Data Attributes
|
TMC2330AG1C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TMC2330AG1C
Fairchild Semiconductor Corporation
Coordinate Transform Processor, 32-Bit, CMOS, CPGA120, CERAMIC, PGA-120
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 120 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P120 | |
JESD-609 Code | e0 | |
Length | 34.16 mm | |
Low Power Mode | NO | |
Number of Terminals | 120 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.46 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 34.16 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, COORDINATE TRANSFORM PROCESSOR |
Alternate Parts for TMC2330AG1C
This table gives cross-reference parts and alternative options found for TMC2330AG1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC2330AG1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC2330AH5C2 | Coordinate Transform Processor, 32-Bit, CMOS, PPGA120, CAVITY-UP, PLASTIC, PGA-120 | Fairchild Semiconductor Corporation | TMC2330AG1C vs TMC2330AH5C2 |
L2330GM20 | Coordinate Transform Processor, 32-Bit, CMOS, CPGA120, CERAMIC, PGA-120 | LOGIC Devices Inc | TMC2330AG1C vs L2330GM20 |
TMC2330AH5C | Coordinate Transform Processor, 32-Bit, CMOS, PPGA120, PLASTIC, PGA-120 | Fairchild Semiconductor Corporation | TMC2330AG1C vs TMC2330AH5C |
TMC2330AH5C | Coordinate Transform Processor, 32-Bit, CMOS, PPGA121, | Raytheon Semiconductor | TMC2330AG1C vs TMC2330AH5C |
TMC2330AH5C2 | Coordinate Transform Processor, 32-Bit, CMOS, PPGA121, | Raytheon Semiconductor | TMC2330AG1C vs TMC2330AH5C2 |
TMC2330AH6C | Coordinate Transform Processor, 32-Bit, CMOS, CPGA120, PGA-120 | Fairchild Semiconductor Corporation | TMC2330AG1C vs TMC2330AH6C |
TMC2330AH5C1 | Coordinate Transform Processor, 32-Bit, CMOS, PPGA121, | Raytheon Semiconductor | TMC2330AG1C vs TMC2330AH5C1 |
TMC2330AG1C1 | Coordinate Transform Processor, 32-Bit, CMOS, CPGA120, CERAMIC, PGA-120 | Fairchild Semiconductor Corporation | TMC2330AG1C vs TMC2330AG1C1 |
TMC2330G1V1 | Coordinate Transform Processor, 32-Bit, CMOS, CPGA121, | Raytheon Semiconductor | TMC2330AG1C vs TMC2330G1V1 |