Part Details for TMC208KB5V by Raytheon Semiconductor
Overview of TMC208KB5V by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMC208KB5V
TMC208KB5V CAD Models
TMC208KB5V Part Data Attributes
|
TMC208KB5V
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TMC208KB5V
Raytheon Semiconductor
Multiplier, 8-Bit, CMOS, CDIP40,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Additional Feature | 2 X 8 BIT INPUT DATA BUS; OPTEMP SPECIFIED AS TC; ICC SPECIFIED @ 22MHZ | |
Boundary Scan | NO | |
Clock Frequency-Max | 14.28 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 16 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
Alternate Parts for TMC208KB5V
This table gives cross-reference parts and alternative options found for TMC208KB5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC208KB5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMU08PC35 | Multiplier, 8-Bit, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | LOGIC Devices Inc | TMC208KB5V vs LMU08PC35 |
TMC208KB5V | Multiplier, CMOS, CDIP40, | TRW Inc | TMC208KB5V vs TMC208KB5V |
TMC208KN5C1 | Multiplier, 8-Bit, CMOS, PDIP40, | Raytheon Semiconductor | TMC208KB5V vs TMC208KN5C1 |