Part Details for TMC208KB5C by TRW Inc
Overview of TMC208KB5C by TRW Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMC208KB5C
TMC208KB5C CAD Models
TMC208KB5C Part Data Attributes
|
TMC208KB5C
TRW Inc
Buy Now
Datasheet
|
Compare Parts:
TMC208KB5C
TRW Inc
Multiplier, CMOS, CDIP40,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRW LSI PRODUCTS INC | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
Alternate Parts for TMC208KB5C
This table gives cross-reference parts and alternative options found for TMC208KB5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC208KB5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC208KN5C1 | Multiplier, 8-Bit, CMOS, PDIP40, | Raytheon Semiconductor | TMC208KB5C vs TMC208KN5C1 |
TMC208KB5V1 | Multiplier, 8-Bit, CMOS, CDIP40, | Raytheon Semiconductor | TMC208KB5C vs TMC208KB5V1 |
LMU08CC35 | Multiplier, 8-Bit, CMOS, CDIP40, 0.600 INCH, CERAMIC, DIP-40 | LOGIC Devices Inc | TMC208KB5C vs LMU08CC35 |
TMC208KB5V | Multiplier, CMOS, CDIP40, | TRW Inc | TMC208KB5C vs TMC208KB5V |
TMC208KB5V | Multiplier, 8-Bit, CMOS, CDIP40, | Raytheon Semiconductor | TMC208KB5C vs TMC208KB5V |
TMC208KN5C | Multiplier, CMOS, PDIP40, | TRW Inc | TMC208KB5C vs TMC208KN5C |