Part Details for TMC2074-MT by SMSC
Overview of TMC2074-MT by SMSC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TMC2074-MT
TMC2074-MT CAD Models
TMC2074-MT Part Data Attributes
|
TMC2074-MT
SMSC
Buy Now
Datasheet
|
Compare Parts:
TMC2074-MT
SMSC
Serial I/O Controller, 2 Channel(s), 0.625MBps, CMOS, PQFP128, 14 X 14 MM, 1 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, VTQFP-128
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 6 | |
Boundary Scan | NO | |
Bus Compatibility | 68XX; 80XX | |
Clock Frequency-Max | 40 MHz | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G128 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |