Part Details for TMC2023B7C2 by Raytheon Semiconductor
Overview of TMC2023B7C2 by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TMC2023B7C2
TMC2023B7C2 CAD Models
TMC2023B7C2 Part Data Attributes
|
TMC2023B7C2
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TMC2023B7C2
Raytheon Semiconductor
Correlator, 1-Bit, CMOS, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Additional Feature | 2 X 1 BIT DATA INPUT BUS; 2 X 1 BIT DATA OUTPUT BUS | |
Boundary Scan | NO | |
Clock Frequency-Max | 35 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 7 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CORRELATOR |
Alternate Parts for TMC2023B7C2
This table gives cross-reference parts and alternative options found for TMC2023B7C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC2023B7C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8971103JX | Correlator, 1-Bit, CMOS, CDIP24, CERAMIC, DIP-24 | Raytheon Semiconductor | TMC2023B7C2 vs 5962-8971103JX |
TMC2023N7C2 | Correlator, CMOS, PDIP24, PLASTIC, DIP-24 | Raytheon Semiconductor | TMC2023B7C2 vs TMC2023N7C2 |
TMC2023J7V2 | Correlator, CMOS, CDIP24, CERAMIC, DIP-24 | Raytheon Semiconductor | TMC2023B7C2 vs TMC2023J7V2 |
5962-8971103JX | Correlator, 1-Bit, CMOS, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | TMC2023B7C2 vs 5962-8971103JX |