Datasheets
TMC1VE156MLRH by: KOA Speer Electronics Inc

CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP

Part Details for TMC1VE156MLRH by KOA Speer Electronics Inc

Overview of TMC1VE156MLRH by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TMC1VE156MLRH

TMC1VE156MLRH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TMC1VE156MLRH Part Data Attributes

TMC1VE156MLRH KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
TMC1VE156MLRH KOA Speer Electronics Inc CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description , 2917
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 15 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Height 2.8 mm
JESD-609 Code e0
Leakage Current 0.00525 mA
Length 7.3 mm
Manufacturer Series TMC
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Series TMC(35V)
Size Code 2917
Surface Mount YES
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TMC1VE156MLRH

This table gives cross-reference parts and alternative options found for TMC1VE156MLRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC1VE156MLRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T86D156M035UBSL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, 2917, Vishay Intertechnologies TMC1VE156MLRH vs T86D156M035UBSL
293D156X0035D8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TMC1VE156MLRH vs 293D156X0035D8T
TBWD156M035CRS0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TMC1VE156MLRH vs TBWD156M035CRS0824
TBWD156M035CSD0024 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TMC1VE156MLRH vs TBWD156M035CSD0024
ECST1VD156R Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP Panasonic Electronic Components TMC1VE156MLRH vs ECST1VD156R
TBWD156M035CBB0024 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TMC1VE156MLRH vs TBWD156M035CBB0024
TBWD156M035CRD0023 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TMC1VE156MLRH vs TBWD156M035CRD0023
TBWD156M035CRD0024 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TMC1VE156MLRH vs TBWD156M035CRD0024
TBWD156M035CBD0823 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TMC1VE156MLRH vs TBWD156M035CBD0823
TBWD156M035CSB0024 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP Kyocera AVX Components TMC1VE156MLRH vs TBWD156M035CSB0024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMC1VE156MLRH by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMC1VE156MLRH by KOA Speer Electronics Inc

  • Please alert me when TMC1VE156MLRH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMC1VE156MLRH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMC1VE156MLRH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMC1VE156MLRH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMC1VE156MLRH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMC1VE156MLRH by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: