Part Details for TMC1DPLTE334MR by KOA Speer Electronics Inc
Overview of TMC1DPLTE334MR by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMC1DPLTE334MR
TMC1DPLTE334MR CAD Models
TMC1DPLTE334MR Part Data Attributes
|
TMC1DPLTE334MR
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMC1DPLTE334MR
KOA Speer Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | TMC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TMC1DPLTE334MR
This table gives cross-reference parts and alternative options found for TMC1DPLTE334MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC1DPLTE334MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR334M020P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMC1DPLTE334MR vs TAJR334M020P |
278M2002334MNS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMC1DPLTE334MR vs 278M2002334MNS |
3-1676906-5 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.33uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | TMC1DPLTE334MR vs 3-1676906-5 |
278M2002334MRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMC1DPLTE334MR vs 278M2002334MRS |
TC212P334M020Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.33uF, SURFACE MOUNT, 0805, CHIP | Sunlord | TMC1DPLTE334MR vs TC212P334M020Y |
TAJR334M020R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | TMC1DPLTE334MR vs TAJR334M020R |
278M2002334MPS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMC1DPLTE334MR vs 278M2002334MPS |
TAJR334M020Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMC1DPLTE334MR vs TAJR334M020Y |
278M2002334MLS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMC1DPLTE334MR vs 278M2002334MLS |