Part Details for TMC1DELTE156MR by KOA Speer Electronics Inc
Overview of TMC1DELTE156MR by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMC1DELTE156MR
TMC1DELTE156MR CAD Models
TMC1DELTE156MR Part Data Attributes
|
TMC1DELTE156MR
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMC1DELTE156MR
KOA Speer Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | TMC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TMC1DELTE156MR
This table gives cross-reference parts and alternative options found for TMC1DELTE156MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC1DELTE156MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD156M020CSSD0745 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TMC1DELTE156MR vs TBWD156M020CSSD0745 |
TBJD156M020LBSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TMC1DELTE156MR vs TBJD156M020LBSZ0900 |
TBJD156M020LRSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TMC1DELTE156MR vs TBJD156M020LRSB0045 |
TP3D156M020D0500AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 15 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | TMC1DELTE156MR vs TP3D156M020D0500AS |
TBWD156M020CBLD0945 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TMC1DELTE156MR vs TBWD156M020CBLD0945 |
TBJD156M020LRSB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TMC1DELTE156MR vs TBJD156M020LRSB9024 |
TBJD156M020LBLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TMC1DELTE156MR vs TBJD156M020LBLD0000 |
TESVFD1D156M12L | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2917, CHIP | TOKIN Corporation | TMC1DELTE156MR vs TESVFD1D156M12L |
TBWD156M020LSSD0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TMC1DELTE156MR vs TBWD156M020LSSD0045 |
TBJD156M020LBLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TMC1DELTE156MR vs TBJD156M020LBLB0824 |