Part Details for TMC1DATTE155MR by KOA Speer Electronics Inc
Overview of TMC1DATTE155MR by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMC1DATTE155MR
TMC1DATTE155MR CAD Models
TMC1DATTE155MR Part Data Attributes
|
TMC1DATTE155MR
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMC1DATTE155MR
KOA Speer Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | TMC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | TMC(A)EXTDR | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TMC1DATTE155MR
This table gives cross-reference parts and alternative options found for TMC1DATTE155MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC1DATTE155MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTCCA155M020 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Central Technologies | TMC1DATTE155MR vs CTTCCA155M020 |
TBJA155M020CXLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TMC1DATTE155MR vs TBJA155M020CXLZ0000 |
TBJA155M020CFLB0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TMC1DATTE155MR vs TBJA155M020CFLB0923 |
TBJA155M020CDLD0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TMC1DATTE155MR vs TBJA155M020CDLD0945 |
TBJA155M020CALB9800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TMC1DATTE155MR vs TBJA155M020CALB9800 |
T493A155M020CN6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | KEMET Corporation | TMC1DATTE155MR vs T493A155M020CN6210 |
TBJA155M020JSSC0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMC1DATTE155MR vs TBJA155M020JSSC0923 |
T493A155M020CN6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMC1DATTE155MR vs T493A155M020CN6320WAFL |
TBJA155M020RDLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TMC1DATTE155MR vs TBJA155M020RDLC0H24 |
TBJA155M020RGSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TMC1DATTE155MR vs TBJA155M020RGSZ0700 |