TMC0JCLTE157MR
KOA Speer Electronics Inc
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP

Overview of TMC0JCLTE157MR by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TMC0JCLTE157MR by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMC0JCLTE157MR by KOA Speer Electronics Inc

TMC0JCLTE157MR
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
, 2412
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
2.5 mm
JESD-609 Code
e0
Leakage Current
0.00945 mA
Length
6 mm
Manufacturer Series
TMC
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Series
TMC(0J VOLT)
Size Code
2412
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TMC0JCLTE157MR
    KOA Speer Electronics Inc
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP
    VS

Alternate Parts for TMC0JCLTE157MR

This table gives cross-reference parts and alternative options found for TMC0JCLTE157MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC0JCLTE157MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T491C157M010ZH Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP KEMET Corporation TMC0JCLTE157MR vs T491C157M010ZH
T494C157M010AHAUTO7280 CAPACITOR, TANTALUM, SOLID KEMET Corporation TMC0JCLTE157MR vs T494C157M010AHAUTO7280
T491C157M010ZG Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT KEMET Corporation TMC0JCLTE157MR vs T491C157M010ZG
T494C157M010AGAUTO7280 CAPACITOR, TANTALUM, SOLID KEMET Corporation TMC0JCLTE157MR vs T494C157M010AGAUTO7280
B45196H2157M309 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2412, TDK Epcos TMC0JCLTE157MR vs B45196H2157M309
T491C157M010ZT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT KEMET Corporation TMC0JCLTE157MR vs T491C157M010ZT
T491C157M010ZG7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT KEMET Corporation TMC0JCLTE157MR vs T491C157M010ZG7280
T494C157M010AGAUTO CAPACITOR, TANTALUM, SOLID KEMET Corporation TMC0JCLTE157MR vs T494C157M010AGAUTO
F931A157MCG Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2412 Nichicon Corporation TMC0JCLTE157MR vs F931A157MCG
F931A157MCM Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2412, Nichicon Corporation TMC0JCLTE157MR vs F931A157MCM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMC0JCLTE157MR by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMC0JCLTE157MR by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of TMC0JCLTE157MR would you like to use for your alert(s)?
  • Please alert me when TMC0JCLTE157MR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMC0JCLTE157MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMC0JCLTE157MR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMC0JCLTE157MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMC0JCLTE157MR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMC0JCLTE157MR by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: