Part Details for TMC0EP156MLLH by KOA Speer Electronics Inc
Overview of TMC0EP156MLLH by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMC0EP156MLLH
TMC0EP156MLLH CAD Models
TMC0EP156MLLH Part Data Attributes
|
TMC0EP156MLLH
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMC0EP156MLLH
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 15uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TMC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TMC0EP156MLLH
This table gives cross-reference parts and alternative options found for TMC0EP156MLLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC0EP156MLLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TESVSP0E156M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 15uF, SURFACE MOUNT, 0805, CHIP | TOKIN Corporation | TMC0EP156MLLH vs TESVSP0E156M8R |