TMC0EATTE226MR
KOA Speer Electronics Inc
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP

Overview of TMC0EATTE226MR by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TMC0EATTE226MR by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMC0EATTE226MR by KOA Speer Electronics Inc

TMC0EATTE226MR
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Manufacturer Series
TMC
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Series
TMC(A)EXTDR
Size Code
1206
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TMC0EATTE226MR
    KOA Speer Electronics Inc
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for TMC0EATTE226MR

This table gives cross-reference parts and alternative options found for TMC0EATTE226MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC0EATTE226MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B45002A2269M158 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP KEMET Corporation TMC0EATTE226MR vs B45002A2269M158
B45102A2269M158 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation TMC0EATTE226MR vs B45102A2269M158

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMC0EATTE226MR by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMC0EATTE226MR by KOA Speer Electronics Inc

  • Please alert me when TMC0EATTE226MR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMC0EATTE226MR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMC0EATTE226MR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMC0EATTE226MR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMC0EATTE226MR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMC0EATTE226MR by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: