Part Details for TMC-50-12.7-1% by Vishay Huntington
Overview of TMC-50-12.7-1% by Vishay Huntington
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMC-50-12.7-1%
TMC-50-12.7-1% CAD Models
TMC-50-12.7-1% Part Data Attributes
|
TMC-50-12.7-1%
Vishay Huntington
Buy Now
Datasheet
|
Compare Parts:
TMC-50-12.7-1%
Vishay Huntington
Fixed Resistor, Wire Wound, 50W, 12.7ohm, 1250V, 1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HUNTINGTON ELECTRIC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Aluminum Housing | |
Lead Length | 11.125 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.621 mm | |
Package Length | 49.987 mm | |
Package Style | Chassis Mount | |
Package Width | 28.956 mm | |
Rated Power Dissipation (P) | 50 W | |
Reference Standard | MIL-R-39009 | |
Resistance | 12.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TMC-50 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 1250 V |