Part Details for TMBP-127-100-CMS-DE-B/A by Antelec
Overview of TMBP-127-100-CMS-DE-B/A by Antelec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for TMBP-127-100-CMS-DE-B/A
TMBP-127-100-CMS-DE-B/A CAD Models
TMBP-127-100-CMS-DE-B/A Part Data Attributes
|
TMBP-127-100-CMS-DE-B/A
Antelec
Buy Now
Datasheet
|
Compare Parts:
TMBP-127-100-CMS-DE-B/A
Antelec
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANTELEC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TMBP-127-100-CMS-DE-B/A
This table gives cross-reference parts and alternative options found for TMBP-127-100-CMS-DE-B/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMBP-127-100-CMS-DE-B/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-150-11-T-D | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TMBP-127-100-CMS-DE-B/A vs TSW-150-11-T-D |
TSW-150-27-F-D | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TMBP-127-100-CMS-DE-B/A vs TSW-150-27-F-D |
TSW-150-18-T-Q | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TMBP-127-100-CMS-DE-B/A vs TSW-150-18-T-Q |
TSW-150-06-S-D | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TMBP-127-100-CMS-DE-B/A vs TSW-150-06-S-D |
TSW-150-17-T-Q | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TMBP-127-100-CMS-DE-B/A vs TSW-150-17-T-Q |
TSW-150-20-T-D-LL | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TMBP-127-100-CMS-DE-B/A vs TSW-150-20-T-D-LL |
TSW-150-19-L-D | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TMBP-127-100-CMS-DE-B/A vs TSW-150-19-L-D |
TSW-150-28-T-Q | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TMBP-127-100-CMS-DE-B/A vs TSW-150-28-T-Q |
TSW-150-23-F-Q | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TMBP-127-100-CMS-DE-B/A vs TSW-150-23-F-Q |
TSW-150-08-F-Q | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TMBP-127-100-CMS-DE-B/A vs TSW-150-08-F-Q |