Part Details for TM8W105M020EBA by Vishay Intertechnologies
Overview of TM8W105M020EBA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM8W105M020EBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM8W105M020EBA
|
Avnet Americas | TM8105M020W8TBA - Tape and Reel (Alt: TM8W105M020EBA) Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.6213 / $5.9750 | Buy Now |
DISTI #
74-TM8W105M020EBA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TM8105M020W8TBA RoHS: Not Compliant | 0 |
|
$6.0300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks | 0 |
|
$6.1300 | Buy Now |
Part Details for TM8W105M020EBA
TM8W105M020EBA CAD Models
TM8W105M020EBA Part Data Attributes
|
TM8W105M020EBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TM8W105M020EBA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0002 mA | |
Length | 2.06 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TM8W105M020EBA
This table gives cross-reference parts and alternative options found for TM8W105M020EBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM8W105M020EBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491R105M020AN | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TM8W105M020EBA vs T491R105M020AN |
T494R105M020AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | TM8W105M020EBA vs T494R105M020AH |
T491R105M020AN7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TM8W105M020EBA vs T491R105M020AN7280 |
TM8W105M020UBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8W105M020EBA vs TM8W105M020UBB |
TM8W105M020HBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8W105M020EBA vs TM8W105M020HBZ |
TCA105M020T | CAP,TANTALUM / TA2O5,1UF,20VDC,20% -TOL,20% +TOL | Firadec | TM8W105M020EBA vs TCA105M020T |
TM8W105M020LSZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8W105M020EBA vs TM8W105M020LSZ |
TM8W105M020UBZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Sprague | TM8W105M020EBA vs TM8W105M020UBZ |
T491R105M020ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TM8W105M020EBA vs T491R105M020ANAUTO7280 |
TM8W105M020HSZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Sprague | TM8W105M020EBA vs TM8W105M020HSZ |