There are no models available for this part yet.
Overview of TM8W105M020CSB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TM8W105M020CSB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TM8W105M020CSB
|
Avnet Americas | TM8105M020W2TSB - Tape and Reel (Alt: TM8W105M020CSB) Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.1085 | Buy Now | |
DISTI #
74-TM8W105M020CSB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TM8105M020W2TSB RoHS: Compliant | 0 |
|
$4.3800 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks | 0 |
|
$4.4500 | Buy Now |
CAD Models for TM8W105M020CSB by Vishay Intertechnologies
Part Data Attributes for TM8W105M020CSB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
ESR is MEASURED AT 100KHZ,
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
8000 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0002 mA
|
Length
|
2.06 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.35 mm
|
Alternate Parts for TM8W105M020CSB
This table gives cross-reference parts and alternative options found for TM8W105M020CSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM8W105M020CSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8W105M020USA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8W105M020CSB vs TM8W105M020USA |
TM8W105M020EBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8W105M020CSB vs TM8W105M020EBZ |
TM8W105M020HBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8W105M020CSB vs TM8W105M020HBB |
TM8W105M020UZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8W105M020CSB vs TM8W105M020UZA |
TM8W105M020RSB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1 uF, SURFACE MOUNT, 0805, CHIP | Vishay Sprague | TM8W105M020CSB vs TM8W105M020RSB |
TM8W105M020ESZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 1 uF, SURFACE MOUNT, 0805, CHIP | Vishay Sprague | TM8W105M020CSB vs TM8W105M020ESZ |
TM8W105M020ESB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8W105M020CSB vs TM8W105M020ESB |
TM8W105M020CBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8W105M020CSB vs TM8W105M020CBB |
XRCA45105M020STLF | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 0805, | PRO-AN Electronic Co Ltd | TM8W105M020CSB vs XRCA45105M020STLF |
TM8W105M020LZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8W105M020CSB vs TM8W105M020LZA |