Part Details for TM8R106K016CBB by Vishay Intertechnologies
Overview of TM8R106K016CBB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM8R106K016CBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM8R106K016CBB
|
Avnet Americas | Capacitor Tantalum Solid 10uF 16V R CASE 10% (2.06 X 1.35 X 1.47mm) Surface Mount 0805 6 Ohm 125°C Embossed T/R - Tape and Reel (Alt: TM8R106K016CBB) Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.2225 / $9.1753 | Buy Now |
DISTI #
74-TM8R106K016CBB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TM8106K016R2TBB RoHS: Compliant | 0 |
|
$6.7500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks | 0 |
|
$6.8600 | Buy Now |
Part Details for TM8R106K016CBB
TM8R106K016CBB CAD Models
TM8R106K016CBB Part Data Attributes
|
TM8R106K016CBB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TM8R106K016CBB
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.47 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 2.06 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TM8R106K016CBB
This table gives cross-reference parts and alternative options found for TM8R106K016CBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM8R106K016CBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8R106K016HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R106K016CBB vs TM8R106K016HSB |
TM8R106K016RSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R106K016CBB vs TM8R106K016RSB |
TM8R106K016RZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R106K016CBB vs TM8R106K016RZZ |
TM8R106K016CZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R106K016CBB vs TM8R106K016CZA |
TM8R106K016RBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R106K016CBB vs TM8R106K016RBB |
TM8R106K016USZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R106K016CBB vs TM8R106K016USZ |
TM8R106K016LSZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R106K016CBB vs TM8R106K016LSZ |
TM8R106K016LBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R106K016CBB vs TM8R106K016LBB |
TM8R106K016ESA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R106K016CBB vs TM8R106K016ESA |
TM8R106K016CZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TM8R106K016CBB vs TM8R106K016CZZ |