Part Details for TM8P475M025HBA by Vishay Intertechnologies
Overview of TM8P475M025HBA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM8P475M025HBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM8P475M025HBA
|
Avnet Americas | TM8475M025P2HBA - Tape and Reel (Alt: TM8P475M025HBA) Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.4096 / $5.7500 | Buy Now |
DISTI #
74-TM8P475M025HBA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TM8475M025P2HBA RoHS: Compliant | 0 |
|
$5.8000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks | 0 |
|
$5.9000 | Buy Now |
Part Details for TM8P475M025HBA
TM8P475M025HBA CAD Models
TM8P475M025HBA Part Data Attributes
|
TM8P475M025HBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TM8P475M025HBA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00059 mA | |
Length | 2.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.5 mm |
Alternate Parts for TM8P475M025HBA
This table gives cross-reference parts and alternative options found for TM8P475M025HBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM8P475M025HBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8P475M025LSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT, 1006, CHIP | Vishay Sprague | TM8P475M025HBA vs TM8P475M025LSA |
TM8P475M025RBZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT, 1006, CHIP | Vishay Sprague | TM8P475M025HBA vs TM8P475M025RBZ |
TM8P475M025CBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P475M025HBA vs TM8P475M025CBZ |
TM8P475M025UZA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT, 1006, CHIP, ROHS COMPLIANT | Vishay Sprague | TM8P475M025HBA vs TM8P475M025UZA |
TM8P475M025LBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P475M025HBA vs TM8P475M025LBB |
TM8P475M025RSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P475M025HBA vs TM8P475M025RSB |
TM8P475M025LZZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT, 1006, CHIP | Vishay Sprague | TM8P475M025HBA vs TM8P475M025LZZ |
TM8P475M025EZA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 4.7 uF, SURFACE MOUNT, 1006, CHIP | Vishay Sprague | TM8P475M025HBA vs TM8P475M025EZA |
TM8P475M025CZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P475M025HBA vs TM8P475M025CZZ |
TM8P475M025ESA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | TM8P475M025HBA vs TM8P475M025ESA |