Part Details for TM8M475M010CZZ by Vishay Intertechnologies
Overview of TM8M475M010CZZ by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM8M475M010CZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TM8M475M010CZZ
|
Avnet Americas | TM8475M010M2TZZ - Tape and Reel (Alt: TM8M475M010CZZ) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8880 | Buy Now |
DISTI #
74-TM8M475M010CZZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF 10volts 20% RoHS: Compliant | 0 |
|
$0.9460 / $0.9840 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.9620 | Buy Now |
Part Details for TM8M475M010CZZ
TM8M475M010CZZ CAD Models
TM8M475M010CZZ Part Data Attributes
|
TM8M475M010CZZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TM8M475M010CZZ
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 0.84 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00024 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.84 mm |
Alternate Parts for TM8M475M010CZZ
This table gives cross-reference parts and alternative options found for TM8M475M010CZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM8M475M010CZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8M475M010HZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M475M010CZZ vs TM8M475M010HZZ |
TM8M475M010EBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, SURFACE MOUNT, 0603, CHIP | Vishay Sprague | TM8M475M010CZZ vs TM8M475M010EBA |
TM8M475M010CZB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sprague | TM8M475M010CZZ vs TM8M475M010CZB |
TM8M475M010HSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M475M010CZZ vs TM8M475M010HSA |
TM8M475M010RSZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, SURFACE MOUNT, 0603, CHIP | Vishay Sprague | TM8M475M010CZZ vs TM8M475M010RSZ |
TM8M475M010ASA | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TM8M475M010CZZ vs TM8M475M010ASA |
TM8M475M010USB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sprague | TM8M475M010CZZ vs TM8M475M010USB |
TLCJ475M010NTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TM8M475M010CZZ vs TLCJ475M010NTA |
TCM1A475M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | ROHM Semiconductor | TM8M475M010CZZ vs TCM1A475M8R |
CWR15FK475MCLB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, CHIP | Kyocera AVX Components | TM8M475M010CZZ vs CWR15FK475MCLB |