TM8M335M010LBZ
Vishay Sprague
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 3.3 uF, SURFACE MOUNT, 0603, CHIP

Overview of TM8M335M010LBZ by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TM8M335M010LBZ by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TM8M335M010LBZ by Vishay Sprague

TM8M335M010LBZ
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR is MEASURED AT 100KHZ,
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
Height
0.84 mm
JESD-609 Code
e0
Leakage Current
0.0002 mA
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
0603
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
0.84 mm
Want to compare parts?
  1. TM8M335M010LBZ
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 3.3 uF, SURFACE MOUNT, 0603, CHIP
    VS

Alternate Parts for TM8M335M010LBZ

This table gives cross-reference parts and alternative options found for TM8M335M010LBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM8M335M010LBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR15FK335MCLC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP Kyocera AVX Components TM8M335M010LBZ vs CWR15FK335MCLC
CWR15FK335MDLC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP Kyocera AVX Components TM8M335M010LBZ vs CWR15FK335MDLC
TMCJ1A335MTRF Tantalum Capacitor, Tantalum (dry/solid), Vishay Intertechnologies TM8M335M010LBZ vs TMCJ1A335MTRF
251M1002335MR09M Tantalum Capacitor, Tantalum (dry/solid), Matsuo Electric Co Ltd TM8M335M010LBZ vs 251M1002335MR09M
CWR15FK335MCLB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP Kyocera AVX Components TM8M335M010LBZ vs CWR15FK335MCLB
CWR15FK335MBLB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP Kyocera AVX Components TM8M335M010LBZ vs CWR15FK335MBLB
TM8M335M010GZA Tantalum Capacitor, Tantalum (dry/solid), Vishay Intertechnologies TM8M335M010LBZ vs TM8M335M010GZA
TEESVJ1A335M8R CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TOKIN Corporation TM8M335M010LBZ vs TEESVJ1A335M8R
TMCJ1A335MTR2F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0603, CHIP Vishay Intertechnologies TM8M335M010LBZ vs TMCJ1A335MTR2F
CWR15FK335MDLB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP Kyocera AVX Components TM8M335M010LBZ vs CWR15FK335MDLB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TM8M335M010LBZ by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TM8M335M010LBZ by Vishay Sprague

  • Please alert me when TM8M335M010LBZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TM8M335M010LBZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TM8M335M010LBZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TM8M335M010LBZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TM8M335M010LBZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TM8M335M010LBZ by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: