Part Details for TM6147 by Spectrum Control
Overview of TM6147 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TM6147
TM6147 CAD Models
TM6147 Part Data Attributes
|
TM6147
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TM6147
Spectrum Control
Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, T4, TO-8, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for TM6147
This table gives cross-reference parts and alternative options found for TM6147. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM6147, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM6147 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | TM6147 vs TM6147 |
PA965MH | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | TM6147 vs PA965MH |
PA965CS | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | TM6147 vs PA965CS |
PA965F | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | TM6147 vs PA965F |
PA965M | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | MACOM | TM6147 vs PA965M |