Part Details for TM6145 by Spectrum Control
Overview of TM6145 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM6145
TM6145 CAD Models
TM6145 Part Data Attributes
|
TM6145
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TM6145
Spectrum Control
Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, T4, TO-8, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | T4, TO-8, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 3 |
Alternate Parts for TM6145
This table gives cross-reference parts and alternative options found for TM6145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM6145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC-145 | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, | MACOM | TM6145 vs AMC-145 |
AM-145 | 10MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | TM6145 vs AM-145 |
AM-145 | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, | MACOM | TM6145 vs AM-145 |
AM-145PIN | AM-145PIN | TE Connectivity | TM6145 vs AM-145PIN |
AMC-145 | 10MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | TM6145 vs AMC-145 |
AM-145PIN | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, TO-8-1, 4 PIN | MACOM | TM6145 vs AM-145PIN |