Part Details for TM4C129DNCZADTR by Texas Instruments
Overview of TM4C129DNCZADTR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM4C129DNCZADTR
TM4C129DNCZADTR CAD Models
TM4C129DNCZADTR Part Data Attributes
|
TM4C129DNCZADTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4C129DNCZADTR
Texas Instruments
IC RISC MICROCONTROLLER, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B212 | |
Length | 10 mm | |
Number of I/O Lines | 140 | |
Number of Terminals | 212 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for TM4C129DNCZADTR
This table gives cross-reference parts and alternative options found for TM4C129DNCZADTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C129DNCZADTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM4C129DNCZADT | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C129DNCZADTR vs TM4C129DNCZADT |
TM4C129CNCZADI3 | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C129DNCZADTR vs TM4C129CNCZADI3 |
TM4C129CNCZADT3R | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C129DNCZADTR vs TM4C129CNCZADT3R |
TM4C129CNCZADIR | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C129DNCZADTR vs TM4C129CNCZADIR |
TM4C129DNCZADI3 | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+MII, AES 212-NFBGA -40 to 85 | Texas Instruments | TM4C129DNCZADTR vs TM4C129DNCZADI3 |
TM4C129CNCZADT | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C129DNCZADTR vs TM4C129CNCZADT |
TM4C129CNCZADI | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C129DNCZADTR vs TM4C129CNCZADI |
TM4C129CNCZADT3 | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, AES 212-NFBGA -40 to 105 | Texas Instruments | TM4C129DNCZADTR vs TM4C129CNCZADT3 |
TM4C129CNCZADI3R | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, AES 212-NFBGA -40 to 85 | Texas Instruments | TM4C129DNCZADTR vs TM4C129CNCZADI3R |
TM4C129DNCZADT3 | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+MII, AES 212-NFBGA -40 to 105 | Texas Instruments | TM4C129DNCZADTR vs TM4C129DNCZADT3 |