Microcontrollers and Processors
TM4C1294KCPDTI3
Texas Instruments
Description: 32-bit Arm Cortex-M4F based MCU with 120-MHz, 512-kb Flash, 256-kb RAM, USB, ENET MAC+PHY 128-TQFP -40 to 85

Overview of TM4C1294KCPDTI3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TM4C1294KCPDTI3 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-37942-ND
DigiKey IC MCU 32BIT 512KB FLASH 128TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray 466
In Stock
  • 1 $18.4300
  • 10 $14.1780
  • 25 $13.1148
  • 90 $12.0193
  • 270 $11.3471
  • 450 $11.0985
$11.0985 / $18.4300 Buy Now
DISTI # 595-TM4C1294KCPDTI3
Mouser Electronics ARM Microcontrollers - MCU Tiva C Series Microcontroller RoHS: Compliant 272
  • 1 $16.4800
  • 10 $15.1500
  • 25 $14.5200
  • 90 $12.8000
  • 270 $12.1700
  • 540 $11.3800
$11.3800 / $16.4800 Buy Now
DISTI # C1S746203833055
Chip1Stop MCU 32-bit ARM Cortex M4 512KB Flash 3.3V Automotive 128-Pin TQFP Tray RoHS: Compliant pbFree: Yes 450
  • 450 $9.5210
$9.5210 Buy Now
Win Source Electronics IC MCU 32BIT 512KB FLASH 128TQFP / ARM® Cortex®-M4F series Microcontroller IC 32-Bit Single-Core 120MHz 512KB (512K x 8) FLASH 128-TQFP (14x14) 5000
  • 5 $11.3750
  • 11 $9.3340
  • 17 $9.0420
  • 23 $8.7500
  • 30 $8.4590
  • 40 $7.5840
$7.5840 / $11.3750 Buy Now

CAD Models for TM4C1294KCPDTI3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TM4C1294KCPDTI3 by Texas Instruments

TM4C1294KCPDTI3
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TFQFP,
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Address Bus Width
28
Bit Size
32
CPU Family
CORTEX-M4F
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G128
JESD-609 Code
e4
Length
14 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
32
Number of External Interrupts
Number of I/O Lines
90
Number of Serial I/Os
5
Number of Terminals
128
Number of Timers
8
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
262144
RAM (words)
256
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
120 MHz
Supply Current-Max
133.4 mA
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.2 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. TM4C1294KCPDTI3
    Texas Instruments
    32-bit Arm Cortex-M4F based MCU with 120-MHz, 512-kb Flash, 256-kb RAM, USB, ENET MAC+PHY 128-TQFP -40 to 85
    VS

Alternate Parts for TM4C1294KCPDTI3

This table gives cross-reference parts and alternative options found for TM4C1294KCPDTI3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C1294KCPDTI3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TM4C129EKCPDTI3 32-bit Arm Cortex-M4F based MCU with 120-MHz, 512-kb Flash, 256-kb RAM, USB, ENET MAC+PHY, AES 128-TQFP -40 to 85 Texas Instruments TM4C1294KCPDTI3 vs TM4C129EKCPDTI3
TM4C129EKCPDTI3R 32-bit Arm Cortex-M4F based MCU with 120-MHz, 512-kb Flash, 256-kb RAM, USB, ENET MAC+PHY, AES 128-TQFP -40 to 85 Texas Instruments TM4C1294KCPDTI3 vs TM4C129EKCPDTI3R
Part Number Description Manufacturer Compare
TM4C1294NCPDTT3 32-bit Arm Cortex-M4F based MCU with 120-MHZ, 1-MB flash, 256-KB RAM, USB, ENET MAC+PHY 128-TQFP -40 to 105 Texas Instruments TM4C1294KCPDTI3 vs TM4C1294NCPDTT3
TM4C1294NCPDTI3R 32-bit Arm Cortex-M4F based MCU with 120-MHZ, 1-MB flash, 256-KB RAM, USB, ENET MAC+PHY 128-TQFP -40 to 85 Texas Instruments TM4C1294KCPDTI3 vs TM4C1294NCPDTI3R
TM4C129EKCPDTI3R 32-bit Arm Cortex-M4F based MCU with 120-MHz, 512-kb Flash, 256-kb RAM, USB, ENET MAC+PHY, AES 128-TQFP -40 to 85 Texas Instruments TM4C1294KCPDTI3 vs TM4C129EKCPDTI3R
TM4C1294NCPDTT3R 32-bit Arm Cortex-M4F based MCU with 120-MHZ, 1-MB flash, 256-KB RAM, USB, ENET MAC+PHY 128-TQFP -40 to 105 Texas Instruments TM4C1294KCPDTI3 vs TM4C1294NCPDTT3R
TM4C129EKCPDTT3 32-bit Arm Cortex-M4F based MCU with 120-MHz, 512-kb Flash, 256-kb RAM, USB, ENET MAC+PHY, AES 128-TQFP -40 to 105 Texas Instruments TM4C1294KCPDTI3 vs TM4C129EKCPDTT3
TM4C129EKCPDTI3 32-bit Arm Cortex-M4F based MCU with 120-MHz, 512-kb Flash, 256-kb RAM, USB, ENET MAC+PHY, AES 128-TQFP -40 to 85 Texas Instruments TM4C1294KCPDTI3 vs TM4C129EKCPDTI3
TM4C129ENCPDTT3R 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY, AES 128-TQFP -40 to 105 Texas Instruments TM4C1294KCPDTI3 vs TM4C129ENCPDTT3R
TM4C1294NCPDTI3 32-bit Arm Cortex-M4F based MCU with 120-MHZ, 1-MB flash, 256-KB RAM, USB, ENET MAC+PHY 128-TQFP -40 to 85 Texas Instruments TM4C1294KCPDTI3 vs TM4C1294NCPDTI3

Related Parts for TM4C1294KCPDTI3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TM4C1294KCPDTI3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TM4C1294KCPDTI3 by Texas Instruments

Select Manufacturer
Which Manufacturer of TM4C1294KCPDTI3 would you like to use for your alert(s)?
  • Please alert me when TM4C1294KCPDTI3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TM4C1294KCPDTI3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TM4C1294KCPDTI3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TM4C1294KCPDTI3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TM4C1294KCPDTI3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TM4C1294KCPDTI3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: