Part Details for TM4C1292NCPDTIR by Texas Instruments
Overview of TM4C1292NCPDTIR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Part Details for TM4C1292NCPDTIR
TM4C1292NCPDTIR CAD Models
TM4C1292NCPDTIR Part Data Attributes
|
TM4C1292NCPDTIR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4C1292NCPDTIR
Texas Instruments
IC RISC MICROCONTROLLER, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Number of I/O Lines | 98 | |
Number of Terminals | 128 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for TM4C1292NCPDTIR
This table gives cross-reference parts and alternative options found for TM4C1292NCPDTIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C1292NCPDTIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM4C1292NCPDTT | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1292NCPDTIR vs TM4C1292NCPDTT |
TM4C129CNCPDTIR | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1292NCPDTIR vs TM4C129CNCPDTIR |
TM4C1290NCPDTI3 | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1292NCPDTIR vs TM4C1290NCPDTI3 |
TM4C1290NCPDTI | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1292NCPDTIR vs TM4C1290NCPDTI |
TM4C1292NCPDTI3R | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+MII 128-TQFP -40 to 85 | Texas Instruments | TM4C1292NCPDTIR vs TM4C1292NCPDTI3R |
TM4C129DNCPDTTR | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1292NCPDTIR vs TM4C129DNCPDTTR |
TM4C129CNCPDTI | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1292NCPDTIR vs TM4C129CNCPDTI |
TM4C129DNCPDTI3 | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+MII, AES 128-TQFP -40 to 85 | Texas Instruments | TM4C1292NCPDTIR vs TM4C129DNCPDTI3 |
TM4C129CNCPDTT | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1292NCPDTIR vs TM4C129CNCPDTT |
TM4C1292NCPDTTR | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1292NCPDTIR vs TM4C1292NCPDTTR |