Microcontrollers and Processors
TM4C1231D5PMI7
Texas Instruments
Description: IC RISC MICROCONTROLLER, Microcontroller

Overview of TM4C1231D5PMI7 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems

CAD Models for TM4C1231D5PMI7 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TM4C1231D5PMI7 by Texas Instruments

TM4C1231D5PMI7
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
LFQFP,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G64
Length
10 mm
Number of I/O Lines
43
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
80 MHz
Supply Voltage-Max
3.63 V
Supply Voltage-Min
3.15 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. TM4C1231D5PMI7
    Texas Instruments
    IC RISC MICROCONTROLLER, Microcontroller
    VS

Alternate Parts for TM4C1231D5PMI7

This table gives cross-reference parts and alternative options found for TM4C1231D5PMI7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C1231D5PMI7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TM4C1231D5PMIR 32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 85 Texas Instruments TM4C1231D5PMI7 vs TM4C1231D5PMIR
LM4F120C4QR RISC MICROCONTROLLER Texas Instruments TM4C1231D5PMI7 vs LM4F120C4QR
LM4F110C4QRFIGR 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP64, ROHS COMPLIANT, PLASTIC, LQFP-64 Texas Instruments TM4C1231D5PMI7 vs LM4F110C4QRFIGR
LM4F110C4QR RISC MICROCONTROLLER Texas Instruments TM4C1231D5PMI7 vs LM4F110C4QR
LM4F120C4QRFIG 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP64, ROHS COMPLIANT, PLASTIC, LQFP-64 Texas Instruments TM4C1231D5PMI7 vs LM4F120C4QRFIG
LM4F120C4QRFIGR 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP64, ROHS COMPLIANT, PLASTIC, LQFP-64 Texas Instruments TM4C1231D5PMI7 vs LM4F120C4QRFIGR
TM4C1231D5PMT 32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 105 Texas Instruments TM4C1231D5PMI7 vs TM4C1231D5PMT
Part Number Description Manufacturer Compare
LM4F120H5QRFIG IC 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, ROHS COMPLIANT, PLASTIC, LQFP-64, Microcontroller Texas Instruments TM4C1231D5PMI7 vs LM4F120H5QRFIG
LM4F120H5QRFIGR IC 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, ROHS COMPLIANT, PLASTIC, LQFP-64, Microcontroller Texas Instruments TM4C1231D5PMI7 vs LM4F120H5QRFIGR
TM4C1231D5PMIR 32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 85 Texas Instruments TM4C1231D5PMI7 vs TM4C1231D5PMIR
TM4C1231H6PMI7R 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 85 Texas Instruments TM4C1231D5PMI7 vs TM4C1231H6PMI7R
TM4C123GH6PMI7R 32-bit Arm Cortex-M4F based MCU with 80 -MHz, 256 -KB Flash, 32 -KB RAM, 2 CAN, RTC, USB, 64-Pin 64-LQFP -40 to 85 Texas Instruments TM4C1231D5PMI7 vs TM4C123GH6PMI7R
TM4C1231H6PMI7 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 85 Texas Instruments TM4C1231D5PMI7 vs TM4C1231H6PMI7
LM4F120C4QRFIGR 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP64, ROHS COMPLIANT, PLASTIC, LQFP-64 Texas Instruments TM4C1231D5PMI7 vs LM4F120C4QRFIGR
TM4C1231H6PMI 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 85 Texas Instruments TM4C1231D5PMI7 vs TM4C1231H6PMI
TM4C123GH6PMIR 32-bit Arm Cortex-M4F based MCU with 80 -MHz, 256 -KB Flash, 32 -KB RAM, 2 CAN, RTC, USB, 64-Pin 64-LQFP -40 to 85 Texas Instruments TM4C1231D5PMI7 vs TM4C123GH6PMIR
LM4F120C4QR RISC MICROCONTROLLER Texas Instruments TM4C1231D5PMI7 vs LM4F120C4QR

Related Parts for TM4C1231D5PMI7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TM4C1231D5PMI7 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TM4C1231D5PMI7 by Texas Instruments

Select Manufacturer
Which Manufacturer of TM4C1231D5PMI7 would you like to use for your alert(s)?
  • Please alert me when TM4C1231D5PMI7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TM4C1231D5PMI7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TM4C1231D5PMI7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TM4C1231D5PMI7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TM4C1231D5PMI7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TM4C1231D5PMI7 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: