Part Details for TM497MBK36H-70 by Texas Instruments
Overview of TM497MBK36H-70 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM497MBK36H-70
TM497MBK36H-70 CAD Models
TM497MBK36H-70 Part Data Attributes
|
TM497MBK36H-70
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM497MBK36H-70
Texas Instruments
4MX36 MULTI DEVICE DRAM MODULE, 70ns, SMA72, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 150994944 bit | |
Memory IC Type | DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 25.527 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 1.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for TM497MBK36H-70
This table gives cross-reference parts and alternative options found for TM497MBK36H-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM497MBK36H-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH4M36DXJ-7 | Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 | Mitsubishi Electric | TM497MBK36H-70 vs MH4M36DXJ-7 |
HYM536410MG-70 | Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 | SK Hynix Inc | TM497MBK36H-70 vs HYM536410MG-70 |
TM497MBM36A-70 | 4MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Texas Instruments | TM497MBK36H-70 vs TM497MBM36A-70 |
TM497MBK36A-70 | 4MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Texas Instruments | TM497MBK36H-70 vs TM497MBK36A-70 |
MH4M36DNXJ-7 | Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 | Mitsubishi Electric | TM497MBK36H-70 vs MH4M36DNXJ-7 |
MH4M36ANXJ-7 | Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 | Mitsubishi Electric | TM497MBK36H-70 vs MH4M36ANXJ-7 |