Part Details for TM3-01-L802 by Fujisoku Corporation
Overview of TM3-01-L802 by Fujisoku Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCL-802JL | Coilcraft Inc | General Purpose Inductor, 8uH, 5%, 1 Element, ROHS COMPLIANT | |
ISL8025AIRTAJZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Regulator | |
ISL8026AFRTAJZ-T7A | Renesas Electronics Corporation | Compact Synchronous Buck Regulators |
Part Details for TM3-01-L802
TM3-01-L802 CAD Models
TM3-01-L802 Part Data Attributes
|
TM3-01-L802
Fujisoku Corporation
Buy Now
Datasheet
|
Compare Parts:
TM3-01-L802
Fujisoku Corporation
Switch, SPST, Momentary, 0.05A, 48VDC, Through Hole-straight,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJISOKU CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | YEL-RED LED IN LEFT & RIGHT | |
Body Breadth | 10.4902 mm | |
Body Height | 6.5024 mm | |
Body Length or Diameter | 11.5062 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@48VDC | |
Contact Voltage(DC)-Max | 48 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH |