Part Details for TM21P-88P(16) by Hirose Electric Co Ltd
Overview of TM21P-88P(16) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM21P-88P(16)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R2573
|
Newark | Hood, Tm21/Tm31, Green, Accessory Type:Strain Relief, For Use With:Tm21P Series Rj 45 Plugs, No. Of Positions:8Ways, Strain Relief Material:Nylon (Polyamide), Product Range:Tm21P Series, Svhc:No Svhc (15-Jan-2019), Colour:Green, Rohs Compliant: Yes |Hirose(Hrs) TM21P-88P(16) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 616 |
|
$0.2500 / $0.3860 | Buy Now |
DISTI #
TM21P-88P(16)-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3152 | Buy Now |
DISTI #
TM21P-88P(16)
|
Avnet Americas | Cover, green , 2222862916 - Bag (Alt: TM21P-88P(16)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.1888 / $0.2190 | Buy Now |
DISTI #
798-TM21P88P16
|
Mouser Electronics | Modular Connectors / Ethernet Connectors COVER MOD 8 8 GREEN 1=50 RoHS: Compliant | 372 |
|
$0.2860 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.1842 | Buy Now |
DISTI #
HIRTM21P-88P(16)
|
Heilind Electronics | 222-2862-9-16 BAG | Americas - 0 in Stock |
|
$0.2359 / $0.3020 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1727 / $0.3095 | Buy Now |
DISTI #
TM21P-88P(16)
|
Avnet Americas | Cover, green , 2222862916 - Bag (Alt: TM21P-88P(16)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$0.1888 / $0.2190 | Buy Now |
DISTI #
TM21P-88P-16
|
TME | RJ45 plug boot, TM21P, green Min Qty: 50 | 0 |
|
$0.1830 | RFQ |
DISTI #
222-2862-9-16
|
Avnet Abacus | Cover, green , 2222862916 (Alt: 222-2862-9-16) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TM21P-88P(16)
TM21P-88P(16) CAD Models
TM21P-88P(16) Part Data Attributes:
|
TM21P-88P(16)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM21P-88P(16)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |