Part Details for TM1641P-L(L) by Allegro MicroSystems LLC
Overview of TM1641P-L(L) by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TM1641P-L(L)
TM1641P-L(L) CAD Models
TM1641P-L(L) Part Data Attributes:
|
TM1641P-L(L)
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
TM1641P-L(L)
Allegro MicroSystems LLC
4 Quadrant Logic Level TRIAC, 400V V(DRM), 16A I(T)RMS, TO-3P, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TO-3P | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for TM1641P-L(L)
This table gives cross-reference parts and alternative options found for TM1641P-L(L). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM1641P-L(L), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM1641P-L(L) | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 16A I(T)RMS, TO-3P, 3 PIN | Sanken Electric Co Ltd | TM1641P-L(L) vs TM1641P-L(L) |