There are no models available for this part yet.
Overview of TM124FBK32-80L by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
CAD Models for TM124FBK32-80L by Texas Instruments
Part Data Attributes for TM124FBK32-80L by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SIMM
|
Package Description
|
SIMM,
|
Pin Count
|
72
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.02
|
Access Mode
|
FAST PAGE WITH EDO
|
Access Time-Max
|
80 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
JESD-30 Code
|
R-XSMA-N72
|
Memory Density
|
33554432 bit
|
Memory IC Type
|
EDO DRAM MODULE
|
Memory Width
|
32
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
72
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1MX32
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SIMM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
SINGLE
|
Alternate Parts for TM124FBK32-80L
This table gives cross-reference parts and alternative options found for TM124FBK32-80L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM124FBK32-80L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMM7321010CSG-80 | EDO DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | LG Semicon Co Ltd | TM124FBK32-80L vs GMM7321010CSG-80 |
SM532013081X4G8 | EDO DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | SMART Modular Technology Inc | TM124FBK32-80L vs SM532013081X4G8 |
HYM532124ASLWG-80 | EDO DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | SK Hynix Inc | TM124FBK32-80L vs HYM532124ASLWG-80 |
GMM7321010CNSG-8 | EDO DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | LG Semicon Co Ltd | TM124FBK32-80L vs GMM7321010CNSG-8 |
HYM532124ASLTWG-80 | EDO DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | SK Hynix Inc | TM124FBK32-80L vs HYM532124ASLTWG-80 |
TM124FBK32S-80 | 1MX32 EDO DRAM MODULE, 80ns, SMA72, SIMM-72 | Texas Instruments | TM124FBK32-80L vs TM124FBK32S-80 |
HB56H132B-8A | EDO DRAM Module, 1MX32, 80ns, MOS, SIMM-72 | Hitachi Ltd | TM124FBK32-80L vs HB56H132B-8A |
HYM532124ATWG-80 | EDO DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | SK Hynix Inc | TM124FBK32-80L vs HYM532124ATWG-80 |
HYM532124AWG-80 | EDO DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | SK Hynix Inc | TM124FBK32-80L vs HYM532124AWG-80 |
GMM7321010CS-80 | EDO DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | LG Semicon Co Ltd | TM124FBK32-80L vs GMM7321010CS-80 |