Part Details for TM10-70.6OHM-0.25% by Electro Technik Industries
Overview of TM10-70.6OHM-0.25% by Electro Technik Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TM-100 | Rochester Electronics LLC | TM-100/CLF1G0035S-100 - 100W Broadband RF Power RF Mosfet Gan HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Part Details for TM10-70.6OHM-0.25%
TM10-70.6OHM-0.25% CAD Models
TM10-70.6OHM-0.25% Part Data Attributes
|
TM10-70.6OHM-0.25%
Electro Technik Industries
Buy Now
Datasheet
|
Compare Parts:
TM10-70.6OHM-0.25%
Electro Technik Industries
Fixed Resistor, Wire Wound, 12.5W, 70.6ohm, 0.25% +/-Tol, -20,20ppm/Cel, 7581,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRO TECHNIK INDUSTRIES | |
Reach Compliance Code | unknown | |
Construction | Aluminum Housing | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.3 mm | |
Package Length | 19 mm | |
Package Style | Chassis Mount | |
Package Width | 20.6 mm | |
Rated Power Dissipation (P) | 12.5 W | |
Resistance | 70.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 7581 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 0.25% |