TM02701N6E
Description: General Purpose Inductor, 1200uH, 25%, 1 Element, Amorphous Magnetic-Core, RADIAL LEADED

Overview of TM02701N6E by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TM02701N6E by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TM02701N6E by Chemi-Con

TM02701N6E
Chemi-Con
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
AMORPHOUS MAGNETIC
DC Resistance
0.15 Ω
Inductance-Nom (L)
1200 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Rated Current-Max
2 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.2 MHz
Tolerance
25%
Want to compare parts?
  1. TM02701N6E
    Chemi-Con
    General Purpose Inductor, 1200uH, 25%, 1 Element, Amorphous Magnetic-Core, RADIAL LEADED
    VS

Alternate Parts for TM02701N6E

This table gives cross-reference parts and alternative options found for TM02701N6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM02701N6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TM02701N6 General Purpose Inductor, 1200uH, 25%, 1 Element, Amorphous Magnetic-Core, RADIAL LEADED Chemi-Con TM02701N6E vs TM02701N6
TM02701N6D General Purpose Inductor, 1200uH, 25%, 1 Element, Amorphous Magnetic-Core, RADIAL LEADED Chemi-Con TM02701N6E vs TM02701N6D
TM02621NPE General Purpose Inductor, 1200uH, 25%, 1 Element, Amorphous Magnetic-Core, RADIAL LEADED Chemi-Con TM02701N6E vs TM02621NPE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TM02701N6E by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TM02701N6E by Chemi-Con

Select Manufacturer
Which Manufacturer of TM02701N6E would you like to use for your alert(s)?
  • Please alert me when TM02701N6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TM02701N6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TM02701N6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TM02701N6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TM02701N6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TM02701N6E by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: