Part Details for TLZ39-GS08 by Vishay Intertechnologies
Overview of TLZ39-GS08 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLZ39-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C1616
|
Newark | Zener Diode, single, Two Terminal,39V V(Z),8.1%,sod-80 |Vishay TLZ39-GS08 RoHS: Not Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0410 | Buy Now |
DISTI #
TLZ39-GS08
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Tape and Reel (Alt: TLZ39-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0232 / $0.0262 | Buy Now |
DISTI #
78-TLZ39
|
Mouser Electronics | Zener Diodes 39 Volt 0.5 Watt IR = 0.04uA RoHS: Compliant | 0 |
|
$0.0240 / $0.2500 | Order Now |
DISTI #
TLZ39-GS08
|
TTI | Zener Diodes 39 Volt 0.5 Watt IR = 0.04uA pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0238 / $0.0317 | Buy Now |
Part Details for TLZ39-GS08
TLZ39-GS08 CAD Models
TLZ39-GS08 Part Data Attributes
|
TLZ39-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLZ39-GS08
Vishay Intertechnologies
Zener Diode, 39V V(Z), 8.11%, 0.5W, Silicon, Unidirectional, DO-213AA, GLASS, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GLASS, MINIMELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 8.11% | |
Working Test Current | 5 mA |
Alternate Parts for TLZ39-GS08
This table gives cross-reference parts and alternative options found for TLZ39-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLZ39-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLZ39G-GS18 | Zener Diode, 39.87V V(Z), 2.33%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Vishay Intertechnologies | TLZ39-GS08 vs TLZ39G-GS18 |
TLZ39G-GS08 | Zener Diode, 39.87V V(Z), 2.33%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Vishay Intertechnologies | TLZ39-GS08 vs TLZ39G-GS08 |