TLWR7900
Description: Single Color LED, Red, Clear Nondiffused, 3.3mm, 7.62 X 7.62 MM, GREEN PACKAGE-4

Overview of TLWR7900 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for TLWR7900 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 78Y9602
Newark Led, Telux, Red, Led Colour:Red, Led Mounting:Through Hole, Led Case Size:7.6Mm X 7.6Mm, Forward Current If:70Ma, Forward Voltage:2.2V, Wavelength Typ:618Nm, Luminous Intensity:1.47Cd, Viewing Angle:45°, Lens Shape:Round, Product Rohs Compliant: Yes |Vishay TLWR7900 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 1810
  • 1 $0.6700
  • 10 $0.3820
  • 25 $0.3510
  • 50 $0.3190
  • 100 $0.2880
$0.2880 / $0.6700 Buy Now
DISTI # 33C1458
Newark Led, Red, 1.65Mm, 1.47Cd, 634Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:1.65Mm, Forward Current If:70Ma, Forward Voltage:2.2V, Wavelength Typ:618Nm, Luminous Intensity:1.47Cd, Viewing Angle:45°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Vishay TLWR7900 RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.2880
$0.2880 Buy Now
DISTI # TLWR7900
Avnet Americas TELUX RED 90° 7,62MM SQUARE PACK -e4 - Rail/Tube (Alt: TLWR7900) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 10 Weeks, 0 Days Container: Tube 0
  • 2,100 $0.1822
  • 4,200 $0.1789
  • 8,400 $0.1769
  • 12,600 $0.1741
  • 16,800 $0.1714
  • 21,000 $0.1688
  • 210,000 $0.1647
$0.1647 / $0.1822 Buy Now
DISTI # 78-TLWR7900
Mouser Electronics Standard LEDs - Through Hole Red Clear Non-Diff RoHS: Compliant 2785
  • 1 $0.6700
  • 10 $0.4160
  • 100 $0.2900
  • 1,000 $0.2050
  • 2,100 $0.1950
  • 10,500 $0.1840
  • 25,200 $0.1810
$0.1810 / $0.6700 Buy Now
Future Electronics LED Uni-Color Red 624nm Automotive 4-Pin RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 10 Weeks Container: Tube 0
Tube
  • 2,100 $0.1930
  • 4,200 $0.1890
  • 6,300 $0.1870
  • 8,400 $0.1850
  • 10,500 $0.1800
$0.1800 / $0.1930 Buy Now
DISTI # TLWR7900
TTI Standard LEDs - Through Hole Red Clear Non-Diff RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Tube Americas - 3850
In Stock
  • 70 $0.2840
  • 2,100 $0.1690
$0.1690 / $0.2840 Buy Now
DISTI # TLWR7900
TME LED Super Flux, 7.62x7.62mm, red, 1500÷2800mcd, 45°, Front: convex Min Qty: 1 0
  • 1 $0.6560
  • 10 $0.3770
  • 70 $0.3050
  • 100 $0.2920
  • 490 $0.2360
  • 700 $0.2240
  • 1,000 $0.2120
  • 1,750 $0.1920
  • 2,030 $0.1910
$0.1910 / $0.6560 RFQ
ComSIT USA TELUX LED Single Color LED, Red, Clear Nondiffused, 3.3mm RoHS: Compliant Stock EU - 210
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # TLWR7900
EBV Elektronik LED Uni-Color Red 624nm 4-Pin TELUX Tube (Alt: TLWR7900) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 11 Weeks, 0 Days EBV - 140
Buy Now
New Advantage Corporation DISCRETE LED, RED, 4 PIN RoHS: Compliant Min Qty: 1 Package Multiple: 70 12110
  • 70 $0.2300
  • 350 $0.2100
$0.2100 / $0.2300 Buy Now

CAD Models for TLWR7900 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLWR7900 by Vishay Intertechnologies

TLWR7900
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
7.62 X 7.62 MM, GREEN PACKAGE-4
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Color
RED
Color@Wavelength
Orange
Configuration
SINGLE
Forward Current-Max
0.07 A
Forward Voltage-Max
2.67 V
JESD-609 Code
e2
Lens Type
CLEAR NONDIFFUSED
Luminous Intensity-Nom
0.7 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.05 mm
Packing Method
TUBE
Peak Wavelength
624 nm
Reverse Voltage-Max
10 V
Shape
ROUND
Size
3.3 mm
Surface Mount
NO
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Pitch
5.08 mm
Viewing Angle
90 deg
Want to compare parts?
  1. TLWR7900
    Vishay Intertechnologies
    Single Color LED, Red, Clear Nondiffused, 3.3mm, 7.62 X 7.62 MM, GREEN PACKAGE-4
    VS

Related Parts for TLWR7900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLWR7900 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLWR7900 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TLWR7900 would you like to use for your alert(s)?
  • Please alert me when TLWR7900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLWR7900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLWR7900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLWR7900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLWR7900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLWR7900 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: