TLW-105-05-T-S
Description: Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of TLW-105-05-T-S by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for TLW-105-05-T-S by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 12P0399
Newark Pin Header, 5Pos, 1Row, 2.54Mm, Tht, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole, Product Range:Tlw Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TLW-105-05-T-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2525
  • 1 $0.7450
  • 10 $0.6530
  • 100 $0.5630
  • 500 $0.4600
  • 1,000 $0.4100
  • 2,500 $0.3700
  • 5,000 $0.3580
  • 10,000 $0.3400
$0.3400 / $0.7450 Buy Now
DISTI # SAM1099-05-ND
DigiKey CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk 1276
In Stock
  • 1 $0.8900
  • 10 $0.7510
  • 100 $0.6744
  • 500 $0.5518
  • 1,000 $0.4905
  • 5,000 $0.4292
  • 10,000 $0.4077
$0.4077 / $0.8900 Buy Now
DISTI # TLW-105-05-T-S
Avnet Americas Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TLW-105-05-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 2525 Factory Stock
RFQ
DISTI # 200-TLW10505TS
Mouser Electronics Headers & Wire Housings .100" Low Profile Terminal Strip RoHS: Compliant 9
  • 1 $0.8500
  • 50 $0.6600
  • 100 $0.5300
  • 500 $0.4600
  • 1,000 $0.3400
  • 2,000 $0.3000
  • 5,000 $0.2200
  • 10,000 $0.1400
$0.1400 / $0.8500 Buy Now
Onlinecomponents.com   RoHS: Compliant 528 In Stock
  • 1 $0.7365
  • 50 $0.6695
  • 250 $0.5780
  • 1,000 $0.3977
  • 2,500 $0.3385
  • 5,000 $0.2429
  • 7,500 $0.2393
$0.2393 / $0.7365 Buy Now
DISTI # 68406811
Verical Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 146 Package Multiple: 1 Americas - 500
  • 146 $0.4300
$0.4300 Buy Now
Quest Components   260
  • 1 $2.9960
  • 41 $1.1235
  • 135 $1.0486
$1.0486 / $2.9960 Buy Now
DISTI # TLW-105-05-T-S
IBS Electronics Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 1961 Package Multiple: 1 500
  • 1,961 $0.4420
$0.4420 Buy Now
Powell Electronics .100 Low Prof Terminal Strip Min Qty: 1 1667
  • 1 $0.8500
  • 50 $0.6600
  • 100 $0.5300
  • 500 $0.4600
  • 1,000 $0.3400
$0.3400 / $0.8500 Buy Now
DISTI # 000000000000062944
Sager Headers & Wire Housings .100 Low Profile Terminal Strip Min Qty: 1 2525
  • 1 $0.8500
  • 50 $0.6600
  • 100 $0.5300
  • 500 $0.4600
  • 1,000 $0.3400
  • 2,000 $0.3000
$0.3000 / $0.8500 Buy Now
DISTI # TLW-105-05-T-S
Avnet Abacus Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole (Alt: TLW-105-05-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S701009407606
Chip1Stop .100 RoHS: Compliant 500
  • 148 $0.5090
  • 250 $0.5080
$0.5080 / $0.5090 Buy Now
Master Electronics   RoHS: Compliant 528 In Stock
  • 1 $0.7365
  • 50 $0.6695
  • 250 $0.5780
  • 1,000 $0.3977
  • 2,500 $0.3385
  • 5,000 $0.2429
  • 7,500 $0.2393
$0.2393 / $0.7365 Buy Now
DISTI # 5cd927a6cd7c1c4c3882e7bd
Samtec .100" Low Profile Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 2525
  • 1 $0.8530
  • 50 $0.6620
  • 100 $0.5350
  • 500 $0.4560
  • 1,000 $0.3370
  • 2,000 $0.2970
  • 5,000 $0.2170
  • 10,000 $0.1380
$0.1380 / $0.8530 Buy Now

CAD Models for TLW-105-05-T-S by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLW-105-05-T-S by Samtec Inc

TLW-105-05-T-S
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Body Breadth
0.098 inch
Body Depth
0.06 inch
Body Length
0.5 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Power)
5.2 A
Rated Current (Signal)
5.2 A
Terminal Length
0.17 inch
Terminal Pitch
0.1 mm
Termination Type
SOLDER
Total Number of Contacts
5
Want to compare parts?
  1. TLW-105-05-T-S
    Samtec Inc
    Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for TLW-105-05-T-S

This table gives cross-reference parts and alternative options found for TLW-105-05-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLW-105-05-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLW-105-05-G-S Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TLW-105-05-T-S vs TLW-105-05-G-S
Part Number Description Manufacturer Compare
69751-405 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi TLW-105-05-T-S vs 69751-405
TLW-105-05-G-S Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc TLW-105-05-T-S vs TLW-105-05-G-S

Related Parts for TLW-105-05-T-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLW-105-05-T-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLW-105-05-T-S by Samtec Inc

  • Please alert me when TLW-105-05-T-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLW-105-05-T-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLW-105-05-T-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLW-105-05-T-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLW-105-05-T-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLW-105-05-T-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: