-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 6-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53200-1-ND
|
DigiKey | IC CMOS 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33146 In Stock |
|
$0.2277 / $0.5500 | Buy Now |
DISTI #
595-TLV9061SIDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 6-SOT-23 -40 to 125 RoHS: Compliant | 2973 |
|
$0.2240 / $0.5200 | Buy Now |
DISTI #
V72:2272_22865675
|
Arrow Electronics | Op Amp Single GP R-R I/O 5.5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2242 Container: Cut Strips | Americas - 5744 |
|
$0.2017 / $0.2234 | Buy Now |
DISTI #
TLV9061SIDBVR
|
TME | IC: operational amplifier, 10MHz, Ch: 1, SOT23-6, 1.8÷5.5VDC Min Qty: 1 | 0 |
|
$0.1690 / $0.7140 | RFQ |
|
NexGen Digital | 47581 |
|
RFQ | ||
DISTI #
C1S746204460351
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Cut Tape | 3000 |
|
$0.1820 | Buy Now |
|
LCSC | Single channel 6.5V/us 10MHz SOT-23-6 Operational Amplifier ROHS | 1033 |
|
$0.2349 / $0.4539 | Buy Now |
|
Win Source Electronics | IC CMOS 1 CIRCUIT SOT23-6 | 209000 |
|
$0.1794 / $0.2691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV9061SIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9061SIDBVR
Texas Instruments
Single, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 6-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 57 dB | |
Common-mode Reject Ratio-Nom | 103 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 6.5 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 158489.3 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV9061SIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9061SIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTLV9061IDBVR | Texas Instruments | Check for Price | World''s Smallest Amp 10MHz, RRIO, 1.8V-5.5V op-amp delivers high performance for challenging systems 5-SOT-23 -40 to 125 | TLV9061SIDBVR vs PTLV9061IDBVR |
MCP6491T-E/LTY | Microchip Technology Inc | $0.6401 | OP-AMP | TLV9061SIDBVR vs MCP6491T-E/LTY |
TLV9061IDBVR | Texas Instruments | $0.2080 | Single, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 5-SOT-23 -40 to 125 | TLV9061SIDBVR vs TLV9061IDBVR |
TLV9061IDCKR | Texas Instruments | Check for Price | Single, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 5-SC70 -40 to 125 | TLV9061SIDBVR vs TLV9061IDCKR |
MCP6L91T-E/MS | Microchip Technology Inc | $0.5423 | OP-AMP, 4000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | TLV9061SIDBVR vs MCP6L91T-E/MS |
OPA316IDBVR | Texas Instruments | $0.6881 | Single, 5.5-V, 10-MHz, 50-mA output current, low noise (11-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125 | TLV9061SIDBVR vs OPA316IDBVR |
MCP6491T-E/OTVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, CMOS, PDSO5 | TLV9061SIDBVR vs MCP6491T-E/OTVAO |
MCP6L91T-E/OT | Microchip Technology Inc | $0.4824 | OP-AMP, 4000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | TLV9061SIDBVR vs MCP6L91T-E/OT |
OPA316IDBVT | Texas Instruments | $0.8323 | Single, 5.5-V, 10-MHz, 50-mA output current, low noise (11-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125 | TLV9061SIDBVR vs OPA316IDBVT |