-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 5-MHz, 15-V/µs slew rate, RRIO operational amplifier for cost-optimized applications 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53049-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42646 In Stock |
|
$0.2938 / $0.6300 | Buy Now |
DISTI #
595-TLV9052IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 5.5-V, 5-MHz, 15-V/ s slew rate, RRIO operational amplifier for cost-optimized applications 8-SOIC -40 to 125 RoHS: Compliant | 14996 |
|
$0.2830 / $0.6100 | Buy Now |
|
Ameya Holding Limited | 48465 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV9052IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9052IDR
Texas Instruments
Dual, 5.5-V, 5-MHz, 15-V/µs slew rate, RRIO operational amplifier for cost-optimized applications 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000002 µA | |
Bias Current-Max (IIB) @25C | 0.000018 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 158489.3192 | |
Wideband | NO | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for TLV9052IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9052IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV9052IDGKR | Dual, 5.5-V, 5-MHz, 15-V/µs slew rate, RRIO operational amplifier for cost-optimized applications 8-VSSOP -40 to 125 | Texas Instruments | TLV9052IDR vs TLV9052IDGKR |
TLV9052SIRUGR | Dual, 5.5-V, 5-MHz, 15-V/µs slew rate, RRIO operational amplifier for cost-optimized applications 10-X2QFN -40 to 125 | Texas Instruments | TLV9052IDR vs TLV9052SIRUGR |
TLV9052IPWR | Dual, 5.5-V, 5-MHz, 15-V/µs slew rate, RRIO operational amplifier for cost-optimized applications 8-TSSOP -40 to 125 | Texas Instruments | TLV9052IDR vs TLV9052IPWR |
TLV9052SIDGSR | Dual, 5.5-V, 5-MHz, 15-V/µs slew rate, RRIO operational amplifier for cost-optimized applications 10-VSSOP -40 to 125 | Texas Instruments | TLV9052IDR vs TLV9052SIDGSR |
TLV9052IDSGR | Dual, 5.5-V, 5-MHz, 15-V/µs slew rate, RRIO operational amplifier for cost-optimized applications 8-WSON -40 to 125 | Texas Instruments | TLV9052IDR vs TLV9052IDSGR |