-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
One-channel, 1-MHz rail-to-rail input and output 1.8-V to 5.5-V operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV9001IDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV9001IDBVRCT-ND
|
DigiKey | IC CMOS 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14877 In Stock |
|
$0.1212 / $0.3200 | Buy Now |
DISTI #
595-TLV9001IDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps One-channel, 1-MHz rail-to-rail input and output 1.8-V to 5.5-V ope... more RoHS: Compliant | 28859 |
|
$0.1190 / $0.3200 | Buy Now |
DISTI #
J56:1989_13231592
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2428 | Europe - 285000 |
|
$0.1096 / $0.1170 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.1536 / $0.7680 | Buy Now | |
DISTI #
SMC-TLV9001IDBVR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2926 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 21000 |
|
RFQ | |
DISTI #
C1S746204370881
|
Chip One Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Cut Tape | 1363 |
|
$0.1360 / $0.3070 | Buy Now |
|
Win Source Electronics | IC CMOS 1 CIRCUIT SOT23-5 | 454520 |
|
$0.1014 / $0.1309 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV9001IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9001IDBVR
Texas Instruments
One-channel, 1-MHz rail-to-rail input and output 1.8-V to 5.5-V operational amplifier 5-SOT-23 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.077 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 158489 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV9001IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9001IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV9001UIDBVR | Texas Instruments | Check for Price | One-channel, 1-MHz rail-to-rail input and output 1.8-V to 5.5-V operational amplifier 5-SOT-23 -40 to 125 | TLV9001IDBVR vs TLV9001UIDBVR |
TLV9001SIDBVR | Texas Instruments | Check for Price | One-channel, 1-MHz rail-to-rail input and output 1.8-V to 5.5-V operational amplifier 6-SOT-23 -40 to 125 | TLV9001IDBVR vs TLV9001SIDBVR |
TLV9001IDPWR | Texas Instruments | Check for Price | One-channel, 1-MHz rail-to-rail input and output 1.8-V to 5.5-V operational amplifier 5-X2SON -40 to 125 | TLV9001IDBVR vs TLV9001IDPWR |