Power Circuits
TLV809L30DBVR
Texas Instruments
Description: 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85

Overview of TLV809L30DBVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TLV809L30DBVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TLV809L30DBVR-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 136561
In Stock
  • 1,731 $0.1700
$0.1700 Buy Now
DISTI # 296-39292-1-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) 6100
In Stock
  • 1 $0.6300
  • 10 $0.5500
  • 25 $0.5172
  • 100 $0.4220
  • 250 $0.3919
  • 500 $0.3336
  • 1,000 $0.2668
  • 3,000 $0.2418
  • 6,000 $0.2252
  • 15,000 $0.2168
  • 30,000 $0.2085
$0.2085 / $0.6300 Buy Now
DISTI # 595-TLV809L30DBVR
Mouser Electronics Supervisory Circuits 3Pin Supply Vltg Sup RoHS: Compliant 0
  • 1 $0.5700
  • 10 $0.4820
  • 100 $0.3630
  • 500 $0.2970
  • 1,000 $0.2340
  • 3,000 $0.2030
  • 9,000 $0.1950
  • 24,000 $0.1860
$0.1860 / $0.5700 Order Now
Rochester Electronics TLV809 3-pin voltage supervisor (reset IC) with active-low push-pull reset RoHS: Compliant Status: Active Min Qty: 1 136561
  • 1 $0.1750
  • 25 $0.1715
  • 100 $0.1645
  • 500 $0.1575
  • 1,000 $0.1487
$0.1487 / $0.1750 Buy Now
Ameya Holding Limited IC VOLT SUPERVISOR 2.64V SOT23-3 5867
RFQ
CHIPMALL.COM LIMITED IC SUPERVISOR 1 CHANNEL SOT23-3 767
  • 1 $0.5204
  • 10 $0.4492
  • 100 $0.3585
  • 500 $0.3298
  • 1,000 $0.3222
$0.3222 / $0.5204 Buy Now
Win Source Electronics IC VOLT SUPERVISOR 2.64V SOT23-3 34600
  • 100 $0.5090
  • 240 $0.4180
  • 375 $0.4050
  • 515 $0.3920
  • 660 $0.3790
  • 885 $0.3400
$0.3400 / $0.5090 Buy Now

CAD Models for TLV809L30DBVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV809L30DBVR by Texas Instruments

TLV809L30DBVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.025 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.64V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. TLV809L30DBVR
    Texas Instruments
    3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85
    VS

Alternate Parts for TLV809L30DBVR

This table gives cross-reference parts and alternative options found for TLV809L30DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV809L30DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV809L30DBVT 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 Texas Instruments TLV809L30DBVR vs TLV809L30DBVT
Part Number Description Manufacturer Compare
TPS3809L30DBVT 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 Texas Instruments TLV809L30DBVR vs TPS3809L30DBVT
TLV809L30DBVT 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 Texas Instruments TLV809L30DBVR vs TLV809L30DBVT
MAX6712REXS-T10 Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO4, SC-70, 4 PIN Maxim Integrated Products TLV809L30DBVR vs MAX6712REXS-T10
ADM812RARTZ-REEL7 Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic High RESET Output Analog Devices Inc TLV809L30DBVR vs ADM812RARTZ-REEL7
MAX6713REXS-T10 Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO4, SC-70, 4 PIN Maxim Integrated Products TLV809L30DBVR vs MAX6713REXS-T10
MAX6713REXS+T Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO4, SC-70, 4 PIN Maxim Integrated Products TLV809L30DBVR vs MAX6713REXS+T
TPS3809L30MDBVREP Enhanced Product 3-Pin Supply Voltage Supervisor 3-SOT-23 -55 to 125 Texas Instruments TLV809L30DBVR vs TPS3809L30MDBVREP
MAX6713REXS+T10 Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO4, SC-70, 4 PIN Maxim Integrated Products TLV809L30DBVR vs MAX6713REXS+T10
MAX6713REXS-T Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO4, SC-70, 4 PIN Maxim Integrated Products TLV809L30DBVR vs MAX6713REXS-T
MAX6713REXS+ 4-Pin SC70 Microprocessor Reset Circuits with Manual Reset Input, 4-SC70-N/A, 4 Pins, -40 to 85C Analog Devices Inc TLV809L30DBVR vs MAX6713REXS+

Related Parts for TLV809L30DBVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV809L30DBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV809L30DBVR by Texas Instruments

  • Please alert me when TLV809L30DBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLV809L30DBVR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV809L30DBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLV809L30DBVR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV809L30DBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV809L30DBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: