Datasheets
TLV809EA29DCKR by: Texas Instruments

Low-power voltage supervisor (reset IC) with active-low push-pull output 3-SC70 -40 to 125

Part Details for TLV809EA29DCKR by Texas Instruments

Overview of TLV809EA29DCKR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TLV809EA29DCKR

Part # Distributor Description Stock Price Buy
DISTI # 296-TLV809EA29DCKRCT-ND
DigiKey IC SUPERVISOR 1 CHANNEL SC70-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 913
In Stock
  • 1 $0.8000
  • 10 $0.5700
  • 25 $0.5124
  • 100 $0.4495
  • 250 $0.4195
  • 500 $0.4014
  • 1,000 $0.3865
  • 3,000 $0.2783
  • 6,000 $0.2712
  • 9,000 $0.2676
  • 15,000 $0.2636
  • 21,000 $0.2613
  • 30,000 $0.2591
$0.2591 / $0.8000 Buy Now
DISTI # 595-TLV809EA29DCKR
Mouser Electronics Supervisory Circuits Low-power voltage supervisor (reset IC) with active-low&nbsp, push-pull output 3-SC70 -40 to 125 RoHS: Compliant 5184
  • 1 $0.7500
  • 10 $0.5560
  • 100 $0.4420
  • 500 $0.3940
  • 1,000 $0.3160
  • 3,000 $0.2880
  • 6,000 $0.2470
  • 9,000 $0.2430
$0.2430 / $0.7500 Buy Now
DISTI # J56:1989_16130002
Arrow Electronics Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2235 Europe - 3000
  • 3,000 $0.2477
  • 6,000 $0.2325
$0.2325 / $0.2477 Buy Now
Ameya Holding Limited   708879
RFQ

Part Details for TLV809EA29DCKR

TLV809EA29DCKR CAD Models

TLV809EA29DCKR Part Data Attributes

TLV809EA29DCKR Texas Instruments
Buy Now Datasheet
Compare Parts:
TLV809EA29DCKR Texas Instruments Low-power voltage supervisor (reset IC) with active-low push-pull output 3-SC70 -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description TSSOP, TSSOP3/6,.08
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2020-04-26
Samacsys Manufacturer Texas Instruments
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE DETECTOR
JESD-30 Code R-PDSO-G3
JESD-609 Code e4
Length 2 mm
Moisture Sensitivity Level 2
Number of Channels 1
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP3/6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm
Supply Current-Max (Isup) 0.0012 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Threshold Voltage-Nom +2.93V
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm

Alternate Parts for TLV809EA29DCKR

This table gives cross-reference parts and alternative options found for TLV809EA29DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV809EA29DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ADM803SAKSZ-REEL Analog Devices Inc Check for Price Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output TLV809EA29DCKR vs ADM803SAKSZ-REEL
TPS3838K33DBVRG4 Texas Instruments Check for Price Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 TLV809EA29DCKR vs TPS3838K33DBVRG4
TLV803EA29DCKR Texas Instruments Check for Price Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SC70 -40 to 125 TLV809EA29DCKR vs TLV803EA29DCKR
TLV809EA29DBZR Texas Instruments Check for Price Low-power voltage supervisor (reset IC) with active-low push-pull output 3-SOT-23 -40 to 125 TLV809EA29DCKR vs TLV809EA29DBZR
FM810SP3X Fairchild Semiconductor Corporation Check for Price Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO3, SC-70, 3 PIN TLV809EA29DCKR vs FM810SP3X
TPS3838K33DBVT Texas Instruments $1.3472 Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 TLV809EA29DCKR vs TPS3838K33DBVT
MIC812SUY Microchip Technology Inc Check for Price 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 TLV809EA29DCKR vs MIC812SUY
TPS3837K33DBVT Texas Instruments $1.2355 Active-high, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85 TLV809EA29DCKR vs TPS3837K33DBVT
MIC812SUY-TR Microchip Technology Inc $0.5290 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 TLV809EA29DCKR vs MIC812SUY-TR
TLV803EA29DBZR Texas Instruments Check for Price Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 TLV809EA29DCKR vs TLV803EA29DBZR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV809EA29DCKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV809EA29DCKR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV809EA29DCKR would you like to use for your alert(s)?
  • Please alert me when TLV809EA29DCKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV809EA29DCKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV809EA29DCKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV809EA29DCKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV809EA29DCKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV809EA29DCKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: