-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV803EA26RDBZRCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10882 In Stock |
|
$0.1716 / $0.4800 | Buy Now |
DISTI #
595-TLV803EA26RDBZR
|
Mouser Electronics | Supervisory Circuits Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 RoHS: Compliant | 3419 |
|
$0.1500 / $0.5500 | Buy Now |
|
LCSC | 130ms Active Low 1 SOT-23-3 Supervisor and Reset ICs ROHS | 245 |
|
$0.2625 / $0.4721 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV803EA26RDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV803EA26RDBZR
Texas Instruments
Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TO-236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-04-26 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.0012 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.64V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TLV803EA26RDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV803EA26RDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV809EC26DBZR | Low-power voltage supervisor (reset IC) with active-low push-pull output 3-SOT-23 -40 to 125 | Texas Instruments | TLV803EA26RDBZR vs TLV809EC26DBZR |
R3116K261C-TR-Y | Power Supply Support Circuit | Ricoh Electronic Devices Co Ltd | TLV803EA26RDBZR vs R3116K261C-TR-Y |
TLV803EA26DBZR | Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 | Texas Instruments | TLV803EA26RDBZR vs TLV803EA26DBZR |
NCP803SN263T1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236, SOT-23, 3 PIN | Rochester Electronics LLC | TLV803EA26RDBZR vs NCP803SN263T1 |
PTLV803EA26DPWR | Low-power voltage supervisor (reset IC) with active-low open-drain output 5-X2SON -40 to 125 | Texas Instruments | TLV803EA26RDBZR vs PTLV803EA26DPWR |
R3116K261C-TR-F | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, 1 X 1 MM, LEAD FREE, DFN-4 | Ricoh Electronic Devices Co Ltd | TLV803EA26RDBZR vs R3116K261C-TR-F |
R3116K261C-TR | Power Supply Support Circuit, Adjustable, 1 Channel, +2.6V, CMOS, PDSO4, | Nisshinbo Micro Devices | TLV803EA26RDBZR vs R3116K261C-TR |
PTLV803EA26DBZR | Low-power 3-pin voltage supervisor (reset IC) with active-low open-drain reset 3-SOT-23 -40 to 125 | Texas Instruments | TLV803EA26RDBZR vs PTLV803EA26DBZR |
PTLV809EA26DBZR | Low-power 3-pin voltage supervisor (reset IC) with active-low push-pull reset 3-SOT-23 -40 to 125 | Texas Instruments | TLV803EA26RDBZR vs PTLV809EA26DBZR |
TLV809EA26DBZR | Low-power voltage supervisor (reset IC) with active-low push-pull output 3-SOT-23 -40 to 125 | Texas Instruments | TLV803EA26RDBZR vs TLV809EA26DBZR |