Power Circuits
TLV76050DBZR
Description: 100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125

Overview of TLV76050DBZR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLV76050DBZR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-48333-1-ND
DigiKey IC REG LINEAR 5V 100MA SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 24899
In Stock
  • 1 $0.4100
  • 10 $0.3080
  • 25 $0.2776
  • 100 $0.1919
  • 250 $0.1616
  • 500 $0.1313
  • 1,000 $0.1010
  • 3,000 $0.0909
  • 6,000 $0.0858
  • 15,000 $0.0783
  • 30,000 $0.0732
  • 75,000 $0.0657
  • 150,000 $0.0631
$0.0631 / $0.4100 Buy Now
DISTI # 595-TLV76050DBZR
Mouser Electronics LDO Voltage Regulators 100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125 RoHS: Compliant 94284
  • 1 $0.4100
  • 10 $0.2780
  • 100 $0.1320
  • 1,000 $0.1010
  • 3,000 $0.0850
  • 9,000 $0.0780
  • 24,000 $0.0730
  • 45,000 $0.0690
  • 99,000 $0.0670
$0.0670 / $0.4100 Buy Now
Bristol Electronics   Min Qty: 5 10
  • 5 $1.1250
$1.1250 Buy Now
Quest Components   8
  • 1 $1.5000
  • 4 $1.2000
$1.2000 / $1.5000 Buy Now
DISTI # TLV76050DBZR
TME IC: voltage regulator, LDO,fixed, 5V, 0.1A, SOT23-3, SMD, reel,tape Min Qty: 1 0
  • 1 $0.7620
  • 5 $0.3430
  • 25 $0.1600
  • 100 $0.1440
  • 250 $0.1280
  • 1,000 $0.1150
  • 3,000 $0.1070
  • 6,000 $0.1030
$0.1030 / $0.7620 RFQ
Ameya Holding Limited IC REG LINEAR 5V 100MA SOT23-3 1062
RFQ
CHIPMALL.COM LIMITED IC REG LINEAR 5V 100MA SOT23-3 4189
  • 10 $0.1353
  • 100 $0.1100
  • 250 $0.0991
  • 500 $0.0855
  • 3,000 $0.0794
  • 6,000 $0.0757
$0.0757 / $0.1353 Buy Now
Win Source Electronics IC REG LINEAR 5V 100MA SOT23-3 291400
  • 90 $0.5660
  • 220 $0.4640
  • 335 $0.4500
  • 460 $0.4350
  • 595 $0.4210
  • 800 $0.3770
$0.3770 / $0.5660 Buy Now

CAD Models for TLV76050DBZR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV76050DBZR by Texas Instruments

TLV76050DBZR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOT-23, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-10-05
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
1.2 V
Dropout Voltage1-Nom
0.7 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
6.5 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Line Regulation-Max
0.03%
Load Regulation-Max
0.045%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
5.25 V
Output Voltage1-Min
4.75 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.12 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
4%
Width
1.3 mm
Want to compare parts?
  1. TLV76050DBZR
    Texas Instruments
    100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125
    VS

Alternate Parts for TLV76050DBZR

This table gives cross-reference parts and alternative options found for TLV76050DBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV76050DBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV76050DBZT 100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125 Texas Instruments TLV76050DBZR vs TLV76050DBZT
Part Number Description Manufacturer Compare
AS78L05ZTR-E1 Fixed Positive Standard Regulator, 5VBIPolar, Diodes Incorporated TLV76050DBZR vs AS78L05ZTR-E1
AS78L05Z-G1 Fixed Positive Standard Regulator, 5VBIPolar, Diodes Incorporated TLV76050DBZR vs AS78L05Z-G1
AS78L05ZTR-G1 Fixed Positive Standard Regulator, 5VBIPolar, GREEN, TO-92, 3 PIN Diodes-BCD TLV76050DBZR vs AS78L05ZTR-G1
TLV76050DBZT 100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125 Texas Instruments TLV76050DBZR vs TLV76050DBZT

Related Parts for TLV76050DBZR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV76050DBZR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV76050DBZR by Texas Instruments

  • Please alert me when TLV76050DBZR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLV76050DBZR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV76050DBZR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLV76050DBZR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV76050DBZR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV76050DBZR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: