-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48331-1-ND
|
DigiKey | IC REG LINEAR 12V 100MA SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9981 In Stock |
|
$0.0655 / $0.1900 | Buy Now |
DISTI #
595-TLV76012DBZR
|
Mouser Electronics | LDO Voltage Regulators 100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125 RoHS: Compliant | 6282 |
|
$0.0630 / $0.4100 | Buy Now |
DISTI #
J56:1989_11735285
|
Arrow Electronics | LDO Regulator Pos 12V 0.1A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2331 | Europe - 3000 |
|
$0.0594 / $0.0702 | Buy Now |
DISTI #
TLV76012DBZR
|
TME | IC: voltage regulator, LDO,fixed, 12V, 0.1A, SOT23-3, SMD, TLV760 Min Qty: 1 | 0 |
|
$0.1020 / $0.7590 | RFQ |
DISTI #
SMC-TLV76012DBZR
|
Sensible Micro Corporation | Ldo Regulator Pos 12V 0.1A 3-Pin Sot-23 T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 40 |
|
$0.1890 / $0.2047 | RFQ |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 12V 100MA SOT23-3 | 118 |
|
$0.1149 / $0.1274 | Buy Now |
|
LCSC | 100mA Fixed 12V Positive electrode 30V SOT-23-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 242 |
|
$0.1130 / $0.1260 | Buy Now |
|
Win Source Electronics | IC REG LINEAR 12V 100MA SOT23-3 | 20000 |
|
$0.0669 / $0.1003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV76012DBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV76012DBZR
Texas Instruments
100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-10-05 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 13.5 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Line Regulation-Max | 0.045% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TLV76012DBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV76012DBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV76012DBZT | 100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125 | Texas Instruments | TLV76012DBZR vs TLV76012DBZT |