Power Circuits
TLV73318PQDRVRQ1
Texas Instruments
Description: Automotive 300-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 150

Overview of TLV73318PQDRVRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for TLV73318PQDRVRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-44836-1-ND
DigiKey IC REG LINEAR 1.8V 300MA 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2309
In Stock
  • 1 $0.6100
  • 10 $0.4180
  • 25 $0.3684
  • 100 $0.3147
  • 250 $0.2890
  • 500 $0.2735
  • 1,000 $0.2607
  • 3,000 $0.2220
  • 6,000 $0.2149
  • 9,000 $0.2114
  • 15,000 $0.2074
  • 21,000 $0.2051
  • 30,000 $0.2029
$0.2029 / $0.6100 Buy Now
DISTI # 595-TLV73318PQDRVRQ1
Mouser Electronics LDO Voltage Regulators Automotive 300-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 150 RoHS: Compliant 73649
  • 1 $0.4500
  • 10 $0.3860
  • 100 $0.3120
  • 500 $0.2800
  • 1,000 $0.2340
  • 3,000 $0.2120
  • 6,000 $0.2100
  • 24,000 $0.2090
$0.2090 / $0.4500 Buy Now
Bristol Electronics   Min Qty: 6 25
  • 6 $0.9375
  • 23 $0.6094
$0.6094 / $0.9375 Buy Now
Quest Components FIXED POSITIVE LDO REGULATOR, 1.8V, 0.34V DROPOUT, PDSO6 914
  • 1 $0.4602
  • 53 $0.3068
  • 197 $0.2148
$0.2148 / $0.4602 Buy Now
Quest Components FIXED POSITIVE LDO REGULATOR, 1.8V, 0.34V DROPOUT, PDSO6 20
  • 1 $1.2500
  • 5 $1.0000
  • 21 $0.6250
$0.6250 / $1.2500 Buy Now
Rochester Electronics TLV733P-Q1 Automotive capacitor-free 300-mA LDO regulator with foldback current limit for portable devices RoHS: Compliant Status: Active Min Qty: 1 172
  • 1 $0.2173
  • 25 $0.2130
  • 100 $0.2043
  • 500 $0.1956
  • 1,000 $0.1847
$0.1847 / $0.2173 Buy Now
DISTI # C1S746204097951
Chip1Stop Linear Regulator RoHS: Compliant 2200
  • 10 $0.2890
  • 25 $0.2731
  • 100 $0.2445
  • 250 $0.2421
  • 500 $0.2279
  • 1,000 $0.2130
$0.2130 / $0.2890 Buy Now
LCSC 300mA Fixed 1.8V Positive electrode 5.5V WSON-6-EP(2x2) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 24
  • 1 $0.7240
  • 10 $0.6047
  • 30 $0.5230
  • 100 $0.4649
  • 500 $0.4288
  • 1,000 $0.4115
$0.4115 / $0.7240 Buy Now
Win Source Electronics IC REG LINEAR 1.8V 300MA 6WSON 14500
  • 5 $10.1870
  • 12 $8.3590
  • 19 $8.0970
  • 26 $7.8360
  • 34 $7.5750
  • 45 $6.7910
$6.7910 / $10.1870 Buy Now

CAD Models for TLV73318PQDRVRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLV73318PQDRVRQ1 by Texas Instruments

TLV73318PQDRVRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
WSON-6
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2016-08-18
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.34 V
Dropout Voltage1-Nom
0.125 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.3 V
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
1.8252 V
Output Voltage1-Min
1.7748 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
1.4%
Width
2 mm
Want to compare parts?
  1. TLV73318PQDRVRQ1
    Texas Instruments
    Automotive 300-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 150
    VS

Alternate Parts for TLV73318PQDRVRQ1

This table gives cross-reference parts and alternative options found for TLV73318PQDRVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV73318PQDRVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV73318PQDBVRQ1 Automotive 300-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TLV73318PQDRVRQ1 vs TLV73318PQDBVRQ1
AP7315-18SA-7 Fixed Positive LDO Regulator, Diodes Incorporated TLV73318PQDRVRQ1 vs AP7315-18SA-7
TLV73318PDBVR 300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TLV73318PQDRVRQ1 vs TLV73318PDBVR
TLV73318PDBVT 300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TLV73318PQDRVRQ1 vs TLV73318PDBVT
TLV74118PDQNR 150-mA low-dropout (LDO) voltage regulator with active output discharge and enable 4-X2SON -40 to 125 Texas Instruments TLV73318PQDRVRQ1 vs TLV74118PDQNR
S-1132B18-I6T2U Fixed Positive LDO Regulator, 1.8V, 0.58V Dropout, CMOS, PDSO6, HALOGEN FREE AND LEAD FREE, SNT-6 ABLIC Inc. TLV73318PQDRVRQ1 vs S-1132B18-I6T2U
S-1132B18-U5T1G Fixed Positive LDO Regulator, 1.8V, 0.58V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN ABLIC Inc. TLV73318PQDRVRQ1 vs S-1132B18-U5T1G

Related Parts for TLV73318PQDRVRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV73318PQDRVRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV73318PQDRVRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV73318PQDRVRQ1 would you like to use for your alert(s)?
  • Please alert me when TLV73318PQDRVRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV73318PQDRVRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV73318PQDRVRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV73318PQDRVRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV73318PQDRVRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV73318PQDRVRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: