Part Details for TLV73311PDQNR by Texas Instruments
Overview of TLV73311PDQNR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLV73311PDQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40664-1-ND
|
DigiKey | IC REG LINEAR 1.1V 300MA 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8855 In Stock |
|
$0.0461 / $0.1400 | Buy Now |
DISTI #
595-TLV73311PDQNR
|
Mouser Electronics | LDO Voltage Regulators Capacitor-Free300-mA LowDropout Regulato RoHS: Compliant | 5538 |
|
$0.0430 / $0.3800 | Buy Now |
|
LCSC | 300mA 70dB(1kHz) Fixed 1.1V Positive electrode 5.5V X2-SON-4-EP(1x1) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 723 |
|
$0.0451 / $0.0480 | Buy Now |
Part Details for TLV73311PDQNR
TLV73311PDQNR CAD Models
TLV73311PDQNR Part Data Attributes
|
TLV73311PDQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV73311PDQNR
Texas Instruments
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2SON-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.46 V | |
Dropout Voltage1-Nom | 0.122 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.1154 V | |
Output Voltage1-Min | 1.0846 V | |
Output Voltage1-Nom | 1.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.4% | |
Width | 1 mm |