-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, high-voltage, single comparator 6-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21870-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9337 In Stock |
|
$0.4459 / $1.0000 | Buy Now |
DISTI #
595-TLV7211IDCKR
|
Mouser Electronics | Analog Comparators Single CMOS RoHS: Compliant | 4923 |
|
$0.4280 / $1.1100 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Rochester Electronics | TLV7211 Single high voltage comparator with push-pull output RoHS: Compliant Status: Active Min Qty: 1 | 14400 |
|
RFQ | |
DISTI #
TLV7211IDCKR
|
TME | IC: comparator, low-power, Cmp: 1, 2.7÷15V, SMT, SC70-6, reel,tape Min Qty: 1 | 0 |
|
$0.5600 / $0.8400 | RFQ |
DISTI #
C1S746204225998
|
Chip1Stop | Comparator RoHS: Compliant pbFree: Yes Container: Cut Tape | 2946 |
|
$0.3430 / $0.7190 | Buy Now |
|
CHIPMALL.COM LIMITED | IC COMP R-R IN/P-P OUT SC70-6 | 257 |
|
$0.6257 / $1.0584 | Buy Now |
|
LCSC | 15mV 0.04pA SC-70-6 Comparators ROHS | 215 |
|
$0.4628 / $0.7828 | Buy Now |
|
Win Source Electronics | IC COMP R-R IN/P-P OUT SC70-6 | 91200 |
|
$0.6388 / $0.8250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV7211IDCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV7211IDCKR
Texas Instruments
Micropower, high-voltage, single comparator 6-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4e-8 µA | |
Bias Current-Max (IIB) @25C | 4e-8 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.014 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TLV7211IDCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV7211IDCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV7211IDCKRG4 | COMPARATOR, 18000uV OFFSET-MAX, 10000ns RESPONSE TIME, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | TLV7211IDCKR vs TLV7211IDCKRG4 |