TLV70450DBVRM3
Texas Instruments
Description: 150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125

Overview of TLV70450DBVRM3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TLV70450DBVRM3 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TLV70450DBVRM3CT-ND
DigiKey 150-MA 24-V ULTRA-LOW-IQ LOW-DRO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2940
In Stock
  • 1 $0.6500
  • 10 $0.5700
  • 25 $0.5356
  • 100 $0.4370
  • 250 $0.4059
  • 500 $0.3454
  • 1,000 $0.2763
  • 3,000 $0.2504
  • 6,000 $0.2332
  • 15,000 $0.2245
  • 30,000 $0.2159
$0.2159 / $0.6500 Buy Now
DISTI # 595-TLV70450DBVRM3
Mouser Electronics LDO Voltage Regulators 150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125 RoHS: Compliant 2906
  • 1 $0.6600
  • 10 $0.5700
  • 100 $0.4370
  • 500 $0.3460
  • 1,000 $0.2840
  • 3,000 $0.2410
  • 6,000 $0.2330
  • 9,000 $0.2240
  • 24,000 $0.2150
$0.2150 / $0.6600 Buy Now
Ameya Holding Limited   238504
RFQ

CAD Models for TLV70450DBVRM3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLV70450DBVRM3 by Texas Instruments

TLV70450DBVRM3
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOT-23, 5 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
1.1 V
Dropout Voltage1-Nom
0.4 V
Input Voltage Absolute-Max
30 V
Input Voltage-Max
24 V
Input Voltage-Min
6 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Line Regulation-Max
0.05%
Load Regulation-Max
0.075%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Width
1.6 mm
Want to compare parts?
  1. TLV70450DBVRM3
    Texas Instruments
    150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV70450DBVRM3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV70450DBVRM3 by Texas Instruments

  • Please alert me when TLV70450DBVRM3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLV70450DBVRM3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV70450DBVRM3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLV70450DBVRM3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV70450DBVRM3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV70450DBVRM3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: