-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5516
|
Newark | Ldo, 3.3V, 150Ma, Sot23-5, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:24V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Voltage Rohs Compliant: Yes |Texas Instruments TLV70133DBVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
296-30169-1-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
399 In Stock |
|
$0.5378 / $1.2100 | Buy Now |
DISTI #
V72:2272_07396210
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2237 Container: Cut Strips | Americas - 225 |
|
$0.3591 / $0.4759 | Buy Now |
|
Rochester Electronics | TLV701 150mA, Ultra-Low IQ, High Vin Low-Dropout Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 238 |
|
$0.4911 / $0.5778 | Buy Now |
DISTI #
C1S746202598951
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 711 |
|
$0.4250 | Buy Now |
|
LCSC | 60dB(100kHz) 150mA Fixed 3.3V Positive electrode 24V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 76 |
|
$0.6738 / $1.0507 | Buy Now |
|
Win Source Electronics | IC REG LDO 3.3V 0.15A SOT23-5 | 100200 |
|
$0.4459 / $0.6688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV70133DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70133DBVT
Texas Instruments
150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V 5-SOT-23 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV70133DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70133DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV70133DBVR | Texas Instruments | $0.5485 | 150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V 5-SOT-23 -40 to 125 | TLV70133DBVT vs TLV70133DBVR |
MIC5235-3.3BM5 | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | TLV70133DBVT vs MIC5235-3.3BM5 |
MIC5235-3.3YM5 | Microchip Technology Inc | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | TLV70133DBVT vs MIC5235-3.3YM5 |